Omron EE-SA103

Optical Switches, Transmissive, Phototransistor Output Actuator Mounted PCB Type
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron EE-SA103.

Inventory History

3 month trend:
Restocked

CAD Models

Download Omron EE-SA103 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1994-08-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2022-03-31
LTD Date2022-06-30

Related Parts

Optical Switches, Transmissive, Phototransistor Output Hi Res .5mm Aper PCB 3mm Wide Slot
Optical Switches, Transmissive, Phototransistor Output Hi Res .5mm w/Boss PCB 3mm Wide Slot
Optical Switches, Transmissive, Phototransistor Output Actuator Mounted PCB Type

Descriptions

Descriptions of Omron EE-SA103 provided by its distributors.

Optical Switches, Transmissive, Phototransistor Output Actuator Mounted PCB Type
Photointerrupter Transmissive 3mm Phototransistor 4-Pin
Transistor Output Slotted Switch, 1-Channel, 3mm Slot Width
Actuator Mounting, PCB mounting, RoHS
Omron SCT
SENSOR OPT SLOT PHOTOTRAN PCB MT
SENSOR OPTO SLOT 3MM TRANS THRU
OPTO SWITCH, ACTUATOR TYPE; Depth, external:6mm; Length / Height, external:9mm; Temp, op. max:85°C; Temp, op. min:-25°C; Width, external:4mm; Current, input:50mA; Current, output:20mA; Distance, sensing max:3mm; Output type:Bipolar Transistor; Sensor type:Slotted; Wavelength, peak:940nm

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EESA103