Omron E3Z-B86

Retroreflective Photoelectric Sensor, 80mm Min, 500mm Max, 100mA, Rectangular, Board Mount
$ 214.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E3Z-B86.

IHS

Datasheet17 pages3 years ago

RS (Formerly Allied Electronics)

element14 APAC

Electro Sonic

TME

Inventory History

3 month trend:
+103%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

OmronE3Z-B66
Retroreflective Photoelectric Sensor, 80mm Min, 500mm Max, 100mA, Rectangular, Board Mount
OmronE3Z-R86
Omron Retroreflective Photoelectric Sensor, Rectangular Sensor, 4000 mm Detection Range
Proximity Sensor Photoelectric Light ON/Dark ON PNP 1000cm 12V to 24V 4-Pin

Descriptions

Descriptions of Omron E3Z-B86 provided by its distributors.

Retroreflective Photoelectric Sensor, 80mm Min, 500mm Max, 100mA, Rectangular, Board Mount
Proximity Sensor Photoelectric Light ON/Dark ON PNP 50cm 12V to 24V 4-Pin
Photoelectric sensor, rectangular housing, red LED, retro-reflective, transparent object, 500 mm, PNP, Light-ON/Dark-ON, M8 4-pin connector
PHOTOELECTRIC SENSOR, 660NM RED LED; Sensor Output: PNP; Sensing Range Max: 500mm; Supply Voltage DC Min: 12V; Supply Voltage DC Max: 24V; Output Current: 100mA; Product Range: E3Z Series; Sensing Range: 0mm to 500mm; Supply Vo
Sensor Type = Retro-Reflective Sensor / Optical Sensor Output Type = PNP / Sensing Distance Min. mm = 80 / Sensing Distance Max. mm = 500 / Light Type = Red LED / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 24 / Termination Type = Connector, M8 / Switching Type = Light-ON / Dark-ON / Load Current mA = 100 / Response Time ms = 1 / Protection Rating = IP67 / Series = E3Z / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Width mm = 10.8 / Length mm = 20 / Height mm = 31

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3ZB86