Omron E3F2R2RC41P1

Photoelectric Sensor Polarized Retro-Reflective Light ON/Dark ON NPN 2m 4-Pin
$ 121.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E3F2R2RC41P1.

IHS

Datasheet20 pages26 years ago

Master Electronics

Inventory History

3 month trend:
-9.28%

Supply Chain

Introduction Date2001-07-05
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON NPN 0.3m 4-Pin
Industrial Pressure Sensor -50Pa to 50Pa Differential 4-Pin SIP Module
Industrial Pressure Sensor -500Pa to 500Pa Differential 4-Pin SIP Module
HoneywellHOA1397-032
Sensor, Reflective; Polyester Housing; 1.6 V; 20 mA; 250 nA; -40 degC; degC
HoneywellHOA1404-002
Diffuse Photoelectric Sensor, 5.08mm Min, 5.08mm Max, 2mA, Rectangular, Through Hole Mount
HoneywellHOA2498-002
Sensor, Reflective; Polyester Housing; 1.6 V (Forward); 30 mA (Forward); 100 nA

Descriptions

Descriptions of Omron E3F2R2RC41P1 provided by its distributors.

Photoelectric Sensor Polarized Retro-Reflective Light ON/Dark ON NPN 2m 4-Pin
200cm 2.5ms NPN 10V 30V(DC) Red LED
100mm Min, 2000mm Max, Cylindrical
Omron PLSTC NPN RETRO RADIAL M12
SENSOR OPTO REFL 100MM-2M CONN
OMRON E3F2-R2RC41-P1 Photoelectric Sensor, 6.6 ft, NPN. More details: Photoelectric Sensor, Shape Tubular, Sensing Method Polarized Retroreflective, Circuit Type NPN, Operation Mode Selectable Light or Dark On, Max. Sensing Distance 6.6 ft., Min. Object Size 56mm Dia. Opaque, Power Requirement 10 to 30VDC, Max. Load Current 100mA, Response Time 2.5 msec, Length 73mm, Diameter 18mm, NEMA Rating 1, 2, 4, IP Rating 67, Body Material ABS, Electrical Connection M12 Connector, Light Source Red LED

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3F2-R2RC41-P1