What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron E2E2X18MB1M1

Proximity Sensor Inductive NO PNP 1.8cm 10V to 55VDC 4-Pin
$ 122.9
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2E2X18MB1M1.

Electro Sonic

Datasheet20 pages11 years ago
Datasheet48 pages21 years ago

Master Electronics

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2014-12-29
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2022-03-31
LTD Date2022-06-30

Related Parts

PROXIMITY SENSOR, 42 MM, 12 TO 24 VDC, 13 MA (MAX.), UNSHIELDED, 0.1 KHZ
Proximity Sensor Inductive NO NPN 1mm 10V to 30VDC 4-Pin
Inductive Sensor, 18mm Min, 18mm Max, 200mA, Cylindrical

Descriptions

Descriptions of Omron E2E2X18MB1M1 provided by its distributors.

Proximity Sensor Inductive NO PNP 1.8cm 10V to 55VDC 4-Pin
Sensor Inductive Proximity; 4-Pin Connection; PNP Output
PNP-NO BARRELINDUCTIVE PROX SENSOR, M30,18MM DETECTION RANGE,12 TO 24VDC, IP67
E2E2-X18Mb1 W/ M12 Connector |Omron Industrial Automation E2E2-X18MB1M1
Inductive Sensor, 0mm Min, 19.8mm Max, Cylindrical
Proximity Sensors E2E2-X18MB1 W/ M12 C ONNECTOR
IP00 Snap Action Limit Switch; Lever; ; NC/NO; 500V
SENSOR PROX INDUCTIVE 18MM CYL
18mm 3-Wire,PNP-NO 10V 55V 80mm*42mm*42mm

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2E2-X18MB1-M1
  • E2E2-X18MB1M1