What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron E2E2-X18MC1

Proximity Sensor, 42 Mm, 12 to 24 VDC, 13 ma (max.), Unshielded, 0.1 Khz
$ 133.395
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2E2-X18MC1.

Master Electronics

Datasheet18 pages8 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Related Parts

Proximity Sensor Inductive NO PNP 1.8cm 10V to 55VDC 4-Pin
Proximity Sensor Inductive NO PNP 1.8cm 10V to 55VDC 4-Pin
Proximity Sensor,Inductive,30mm,NPN,NO

Descriptions

Descriptions of Omron E2E2-X18MC1 provided by its distributors.

PROXIMITY SENSOR, 42 MM, 12 TO 24 VDC, 13 MA (MAX.), UNSHIELDED, 0.1 KHZ
Proximity Sensor NO NPN 1.8cm 10V to 55VDC 4-Pin
Switch; Pushbutton; NON-Illuminated; DPDT; SQUARE 2 SIDES GUARDED; RED; Momentary
Prox Long M30,18Mm Npn-No 2M |Omron Industrial Automation E2E2-X18MC1
SENSOR PROX INDUCTIVE 18MM CYL

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2E2X18MC1