What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron E2E2-X18MC1-M1

Proximity Sensor, Inductive, 30mm, NPN, NO
$ 120.24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2E2-X18MC1-M1.

Electro Sonic

Datasheet48 pages21 years ago
Datasheet18 pages8 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

PROXIMITY SENSOR, 42 MM, 12 TO 24 VDC, 13 MA (MAX.), UNSHIELDED, 0.1 KHZ
Omron Automation E2A-M30KN20-M1-B1 Proximity Sensor, M30 UNSH,NPB,20MM,PNP,NO,M12
Proximity Sensor 20 mm 10-30V DC 2-Wire DC Stainless Steel M12x1 30 mm IEC IP67

Descriptions

Descriptions of Omron E2E2-X18MC1-M1 provided by its distributors.

Proximity Sensor,Inductive,30mm,NPN,NO
E2E2-X18Mc1 W/ M12 Connector |Omron Industrial Automation E2E2-X18MC1M1
Inductive Sensor, 0mm Min, 19.8mm Max, Cylindrical
Relay; General Purpose; MY; DPDT; Plug-In; Ind; 12 VAC
SENSOR PROX INDUCTIVE 18MM CYL

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2E2-X18MC1M1
  • E2E2X18MC1M1