What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron E2B-M12LN08-M1-B1

Inductive Proximity Sensor, 3WIRE, M12 8 Mm, Pnp/no, Long, M12 4-PIN, E2B Series
$ 32.682
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2B-M12LN08-M1-B1.

IHS

Datasheet28 pages12 years ago

element14 APAC

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-53.02%

Supply Chain

Introduction Date2019-06-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cylindrical Proximity Sensor 3W 10-32V DC N.O. (PNP) 4 pin M12 Connector End Sensing
Cylindrical Proximity Sensor 3W 10-32V DC N.O. (NPN) 4 pin M12 Connector End Sensing
Proximity Sensor; 8mm Sensing Distance; M12 Brass; Short; NPN; NO

Descriptions

Descriptions of Omron E2B-M12LN08-M1-B1 provided by its distributors.

INDUCTIVE PROXIMITY SENSOR, 3WIRE, M12 8 MM, PNP/NO, LONG, M12 4-PIN, E2B SERIES
Proximity Sensor NO PNP 8mm 10V to 30VDC 4-Pin
Proximity sensor; inductive; material: nickel-brass; length: 74mm; thread: M12; unshielded; sensing distance: 8mm; power supply: 10-30V DC; PNP-NO; connector: M12
SENSOR, INDUCTIVE, 8MM, 10-30VDC; Product Range:E2B Series; Sensing Range Max:8mm; Sensor Housing:Cylindrical; Sensor Output Type:PNP / SPST-NO; Supply Voltage DC Max:30V; Supply Voltage DC Min:10V; Thread Size - Metric:M12 RoHS Compliant: Yes
Sensing Distance Max. mm = 8 / Inductive Sensor Output Type = PNP, Make Contact (NO) / Repeat Accuracy (%) % = 10 / Load Current mA = 200 / Switching Frequency Hz = 800 / Current Consumption mA = 10 / Housing Material = Brass / Series = E2B / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Connector, M12, 4-Pin / Mounting Type = Non Flush Mount / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = M12 / Height mm = 17 / Length mm = 74 / Width mm = 17

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2BM12LN08M1B1