Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron D4BS-2AFS

Switch Safety Interlock N.C. DPST Key 2A 400VAC Screw Mount Conduit 1000000Cycles

$ 88.317
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D4BS-2AFS.

IHS

Datasheet9 pages3 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-47.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2012-04-05
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

SNAP ACTING/LIMIT SWITCH DPDT MOMENTARY 10A 30VDC 1.83mm PANEL MOUNT
Snap Action Switch, Hinge, Lever Actuator, DPDT, 10 A at 240 V AC Contact Rating
Snap Action Switch, Hinge Roller, Lever Actuator, DPDT, 10 A at 240 V AC Contact Rating
HoneywellGKEA01L
Snap Acting/Limit Switch, DPST, Latched, 2.8A, 24VDC, Screw Terminal, Panel Mount-threaded
HoneywellGKEA06L
Snap Acting/Limit Switch, DPST, Latched, 2.8A, 24VDC, Screw Terminal, Panel Mount-threaded
HoneywellGKEC06L
Snap Acting/Limit Switch, DPST, Latched, 2.8A, 24VDC, Screw Terminal, Panel Mount-threaded

Descriptions

Descriptions of Omron D4BS-2AFS provided by its distributors.

Switch Safety Interlock N.C. DPST Key 2A 400VAC Screw Mount Conduit 1000000Cycles
Safety-door switch, D4BS, Metal, Tongue operated, G1/2 (1 conduit), 2NC (slow-action)
SWITCH, SAFETY, INTERLOCK, 2NC, G1/2 INLET, KEY NOT CNCL, UL CSA, D4BS SERIES
Switch Type = Safety-Door Switch / Contact Configuration = 2NC / Actuator Type = Key / Switching Voltage - AC V = 250 / Switching Current - AC A = 10 / Housing Material = Aluminium / Number of Head Directions = 4 / Service Life - Mechanical = 1 Million Cycles / Service Life - Electric = 500000 Cycles / Protection Rating = IP67 / Series = D4BS / Width mm = 40 / Height mm = 111.5 / Depth mm = 43

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D4BS2AFS