Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron D4BS-1AFS

Switch Safety Interlock N.C. DPST Key 2A 400VAC Screw Mount Conduit 1000000Cycles

$ 120.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D4BS-1AFS.

IHS

Datasheet9 pages3 years ago

TME

Electro Sonic

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+34.15%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2012-04-05
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

SNAP ACTING/LIMIT SWITCH DPDT MOMENTARY 10A 30VDC 1.83mm PANEL MOUNT
Snap Action Switch, Hinge, Lever Actuator, DPDT, 10 A at 240 V AC Contact Rating
Snap Action Switch, Hinge Roller, Lever Actuator, DPDT, 10 A at 240 V AC Contact Rating
HoneywellGKEA01L
Snap Acting/Limit Switch, DPST, Latched, 2.8A, 24VDC, Screw Terminal, Panel Mount-threaded
HoneywellGKEA06L
Snap Acting/Limit Switch, DPST, Latched, 2.8A, 24VDC, Screw Terminal, Panel Mount-threaded
HoneywellGKEC06L
Snap Acting/Limit Switch, DPST, Latched, 2.8A, 24VDC, Screw Terminal, Panel Mount-threaded

Descriptions

Descriptions of Omron D4BS-1AFS provided by its distributors.

Switch Safety Interlock N.C. DPST Key 2A 400VAC Screw Mount Conduit 1000000Cycles
Omron, D4BSseries safety door switch, Waterproof travel switch, Plastic shell
OMRON INTERLOCK SWITCH, 2 NC SLPOW ACTION, FOUR MOUNTING DIRECTIONS POSSIBLE
SAFETY SWITCH; Product Range:-; Contact Configuration:DPST-NC; Switch Terminals:Screw; Contact Voltage AC Max:600V; Contact Current AC Max:10A; IP Rating:-; Contact Voltage DC Max:-; Contact Current DC Max:-; Conduit Thr
Switch Type = Safety-Door Switch / Contact Configuration = 2NC / Switching Voltage - AC V = 250 / Switching Current - AC A = 10 / Service Life - Mechanical = 1 Million Cycles / Service Life - Electric = 500000 Cycles / Protection Rating = IP67 / Series = D4BS Series / Width mm = 40 / Height mm = 111.5 / Depth mm = 43
SAFETY SWITCH; Series:D4BS; Contact Configuration:2 N/C; Voltage, Contact AC Max:600V; Max Contact Current AC:10A; Approval Bodies:EN60747-5-1, IEC 947-5-1, EN1088, EN50041, UL508, CSA C22.2 NO.14, BIA GS-ET-15; External Depth:39mm; External Length / Height:110mm; IP Rating:IP67; Min Return Force:19.61N; No. of Conduit Entries:1; Operating Force:19.61N; Temp, Op. Max:55°C; Temp, Op. Min:-10°C; Thermal Current Rating:10A; Thread Size, Conduit:PG13.5; Voltage, Withstand:4kV; Voltage, Working:400V; Width, External:40mm

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D4BS1AFS