Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron D4BS-15FS

Switch Safety Interlock N.O./N.C. SPST/SPST Key 2A 400VAC Screw Mount Conduit 1000000Cycles
$ 86.907
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D4BS-15FS.

IHS

Datasheet9 pages3 years ago

Newark

RS (Formerly Allied Electronics)

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+33.75%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2012-04-05
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

SNAP ACTING/LIMIT SWITCH DPDT MOMENTARY 10A 30VDC 1.83mm PANEL MOUNT
Snap Action Switch, Hinge, Lever Actuator, DPDT, 10 A at 240 V AC Contact Rating
Snap Action Switch, Hinge Roller, Lever Actuator, DPDT, 10 A at 240 V AC Contact Rating
HoneywellGKEA01L
Snap Acting/Limit Switch, DPST, Latched, 2.8A, 24VDC, Screw Terminal, Panel Mount-threaded
HoneywellGKEA06L
Snap Acting/Limit Switch, DPST, Latched, 2.8A, 24VDC, Screw Terminal, Panel Mount-threaded
HoneywellGKEC06L
Snap Acting/Limit Switch, DPST, Latched, 2.8A, 24VDC, Screw Terminal, Panel Mount-threaded

Descriptions

Descriptions of Omron D4BS-15FS provided by its distributors.

Switch Safety Interlock N.O./N.C. SPST/SPST Key 2A 400VAC Screw Mount Conduit 1000000Cycles
OMRON INDUSTRIAL AUTOMATION D4BS-15FS Safety Interlock Switch, Door, D4BS Series, SPST-1NO / 1NC, Screw, 400 V, 10 A, Not Rated
SWITCH, SAFETY, INTERLOCK, 1NC 1NO, PG13.5, KEY NOT INCL, UL CSA, D4BS SERIES
SAFETY SWITCH; Product Range: D4BS Series; Contact Configuration: SPST-1NO / 1NC; Switch Terminals: Screw; Contact Voltage AC Max: 400V; Contact Current AC Max: 10A; IP Rating: -; Contact Voltage DC Max: -; Contact Current DC M
Switch Type = Safety-Door Switch / Contact Configuration = 1NO / Contact Configuration = 1NC / Actuator Type = Key / Switching Voltage - AC V = 250 / Switching Current - AC A = 10 / Housing Material = Aluminium / Number of Head Directions = 4 / Service Life - Mechanical = 1 Million Cycles / Service Life - Electric = 500000 Cycles / Protection Rating = IP67 / Series = D4BS / Width mm = 40 / Height mm = 111.5 / Depth mm = 43

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D4BS15FS