Omron D3SH-A1R1

Snap Acting/Limit Switch, SPST, Momentary, 0.001A, 5VDC, 3.8mm, Solder Terminal, Surface Mount-right Angle
$ 1.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D3SH-A1R1.

Omron

Datasheet8 pages20 years ago

TME

element14 APAC

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-94.83%

CAD Models

Download Omron D3SH-A1R1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2007-03-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

SNAP ACTING/LIMIT SWITCH SPST MOMENTARY 0.001A 5VDC 3.8mm SURFACE MOUNT-RIGHT ANGLE
Snap Acting/Limit Switch, SPST, Momentary, 0.001A, 5VDC, 3.8mm, Solder Terminal, Surface Mount-right Angle
Snap Acting/Limit Switch, SPST, Momentary, 0.001A, 5VDC, 3.8mm, Solder Terminal, Surface Mount-right Angle
C&K ComponentsHDT0001
Snap Acting/Limit Switch, SPST, Momentary, 0.01A, 5VDC, 1.05mm, Solder Terminal, Surface Mount-straight
C&K ComponentsHDT0004
Snap Acting/Limit Switch, SPST, Momentary, 0.001A, 5VDC, 1.3mm, Solder Terminal, Surface Mount-straight
C&K ComponentsHDT0204
Snap Acting/Limit Switch, SPST, Momentary, 0.001A, 5VDC, 1.4mm, Solder Terminal, Surface Mount-straight

Descriptions

Descriptions of Omron D3SH-A1R1 provided by its distributors.

Snap Acting/Limit Switch, SPST, Momentary, 0.001A, 5VDC, 3.8mm, Solder Terminal, Surface Mount-right Angle
Switch Detector N.O. SPST Long Lever J-Bend 0.001A 5VDC SMD T/R
Basic / Snap Action Switches Long Lever SPST-NO R t actuate w/boss
Electromechanical Switch Detect Switch N.O. SPST 0.001A
SWITCH, DETECTOR, SPST-NO, 1mA, 24GF - More Details
Omron Detection switch, Printed circuit board installation, lever actuator, Contact rated current25 mA, Single pole single throw configuration
Micro Switch Dimensions L x W x H: 5.4 x 3 x 1.3 mm Temperature range: -25 ... 85 °C Actuation: Flat Lever, Long Contacts: 1 Make Contact (NO) Termination type: SMD Rated voltage: 5 VDC
MICROSWITCH, SPST-NO, LONG LEVER, RIGHT; Product Range: -; Contact Configuration: SPST-NO; Switch Terminals: Solder; Contact Current Max: 1mA; Contact Voltage DC Nom: 5V; External Height: 0.9mm; External Width: 3mm; External De

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3SHA1R1