C&K Components HDT0004

Snap Acting/Limit Switch, SPST, Momentary, 0.001A, 5VDC, 1.3mm, Solder Terminal, Surface Mount-straight
$ 0.872
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components HDT0004.

Farnell

Datasheet3 pages10 years ago

IHS

Burklin Elektronik

Future Electronics

Newark

Inventory History

3 month trend:
+46.73%

CAD Models

Download C&K Components HDT0004 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

C&K ComponentsHDT0001
Snap Acting/Limit Switch, SPST, Momentary, 0.01A, 5VDC, 1.05mm, Solder Terminal, Surface Mount-straight
C&K ComponentsHDT0204
Snap Acting/Limit Switch, SPST, Momentary, 0.001A, 5VDC, 1.4mm, Solder Terminal, Surface Mount-straight
C&K ComponentsHDT0104
Snap Acting/Limit Switch, SPST, Momentary, 0.001A, 5VDC, 1.4mm, Solder Terminal, Surface Mount-straight
OmronD2LS-11
Switch Snap Action N.O. SPST Button 0.001A 6VDC 1.2N Surface Mount Gull Wing T/R
OmronD2LS-21
Switch Snap Action N.O. SPST Button 0.001A 6VDC 0.6N Surface Mount Gull Wing T/R
Snap Acting/Limit Switch, SPST, Momentary, 0.001A, 5VDC, 3.8mm, Solder Terminal, Surface Mount-right Angle

Descriptions

Descriptions of C&K Components HDT0004 provided by its distributors.

Snap Acting/Limit Switch, SPST, Momentary, 0.001A, 5VDC, 1.3mm, Solder Terminal, Surface Mount-straight
HDT Series 1 mA 5 V Micro Mini SPST Off-Momentary SMT Gull Wing Detect Switch
Switch Detector N.O. SPST Lever Gull Wing 0.001A 5VDC SMD T/R
SWITCH DETECTOR SPST-NO 1MA 5V / Switch SPST-NO Surface Mount
C&K Tactile Switch Surface Mount -40°C Lever Actuator 1mA @ 5V DC SPST
SWITCH, SPST, 0.3MM, 35GF; Product Range: -; Contact Configuration: SPST-NO; Switch Terminals: Solder; Contact Current Max: 1mA; Contact Voltage DC Nom: 5V; External Height: 2.3mm; External Width: 3.8mm; External Depth: 4.7mm; S

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDT0004.