Omron D3SH-B0L

Snap Acting/Limit Switch, SPST, Momentary, 0.001A, 5VDC, 3.8mm, Solder Terminal, Surface Mount-right Angle
$ 1.377
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D3SH-B0L.

Omron

Datasheet8 pages20 years ago

TME

element14 APAC

Master Electronics

Newark

Inventory History

3 month trend:
-66.85%

CAD Models

Download Omron D3SH-B0L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

SNAP ACTING/LIMIT SWITCH SPST MOMENTARY 0.001A 5VDC 3.8mm SURFACE MOUNT-RIGHT ANGLE
Snap Acting/Limit Switch, SPST, Momentary, 0.001A, 5VDC, 3.8mm, Solder Terminal, Surface Mount-right Angle
SNAP ACTING/LIMIT SWITCH SPST MOMENTARY 0.001A 5VDC 3.8mm SURFACE MOUNT-RIGHT ANGLE
C&K ComponentsHDT0001
Snap Acting/Limit Switch, SPST, Momentary, 0.01A, 5VDC, 1.05mm, Solder Terminal, Surface Mount-straight
C&K ComponentsHDT0004
Snap Acting/Limit Switch, SPST, Momentary, 0.001A, 5VDC, 1.3mm, Solder Terminal, Surface Mount-straight
C&K ComponentsHDT0204
Snap Acting/Limit Switch, SPST, Momentary, 0.001A, 5VDC, 1.4mm, Solder Terminal, Surface Mount-straight

Descriptions

Descriptions of Omron D3SH-B0L provided by its distributors.

Snap Acting/Limit Switch, SPST, Momentary, 0.001A, 5VDC, 3.8mm, Solder Terminal, Surface Mount-right Angle
Basic / Snap Action Switches Std Lever SPST-NC Lf t actuate w/o boss
Switch Detector N.C. SPST Lever J-Bend 0.001A 5VDC SMD T/R
Electromechanical Switch Detect Switch N.C. SPST 0.001A
DETECTION SWITCH, SMD, SHORT LEVER; Product Range:-; Contact Configuration:SPST-NC; Switch Terminals:Solder; Contact Current Max:1mA; Contact Voltage DC Nom:5V; External Height:0.9mm; External Width:3mm; External Depth:3
DETECTION SWITCH, SMD, SHORT LEVER; Series:Standard Lever; Actuator Type:Left; Max Operating Force:31gf; Voltage, Contact DC Max:5V dc; Terminal Type:Through Hole; Contact Configuration:SPST N/C; Current Rating:1mA; Dielectric Strength, VDC:100V ac; External Depth:3.4mm; External Length / Height:0.9mm; Lever Length:2.3mm; No. of Electrical Operations:100000; No. of Mechanical Operations:150000; Operating Force:0.3N; Resistance, Contact:3ohm; Resistance, Insulation:100Mohm; Temp, Op. Max:85°C; Temp, Op. Min:-25°C; Termination Type:SMD; Voltage, Insulation Resistance:100V dc; Width, External:3mm

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3SHB0L