C&K Components HDT0204

Snap Acting/Limit Switch, SPST, Momentary, 0.001A, 5VDC, 1.4mm, Solder Terminal, Surface Mount-straight
$ 0.901
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components HDT0204.

IHS

Datasheet5 pages4 years ago

Farnell

Sager Electronics

Newark

Future Electronics

Inventory History

3 month trend:
+176%

CAD Models

Download C&K Components HDT0204 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2010-09-22
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

C&K ComponentsHDT0001
Snap Acting/Limit Switch, SPST, Momentary, 0.01A, 5VDC, 1.05mm, Solder Terminal, Surface Mount-straight
C&K ComponentsHDT0004
Snap Acting/Limit Switch, SPST, Momentary, 0.001A, 5VDC, 1.3mm, Solder Terminal, Surface Mount-straight
C&K ComponentsHDT0104
Snap Acting/Limit Switch, SPST, Momentary, 0.001A, 5VDC, 1.4mm, Solder Terminal, Surface Mount-straight
OmronD2LS-11
Switch Snap Action N.O. SPST Button 0.001A 6VDC 1.2N Surface Mount Gull Wing T/R
OmronD2LS-21
Switch Snap Action N.O. SPST Button 0.001A 6VDC 0.6N Surface Mount Gull Wing T/R
Snap Acting/Limit Switch, SPST, Momentary, 0.001A, 5VDC, 3.8mm, Solder Terminal, Surface Mount-right Angle

Descriptions

Descriptions of C&K Components HDT0204 provided by its distributors.

Snap Acting/Limit Switch, SPST, Momentary, 0.001A, 5VDC, 1.4mm, Solder Terminal, Surface Mount-straight
HDT Series 1 mA 5 V Micro Mini SPST Off-Momentary Gull Wing Detect Switch
C & K COMPONENTS HDT0204Detector Switch, SPST-NO, SMD, 1 mA, 5 V, 5.3 mm
Switch Detector N.O. SPST Lever Gull Wing 0.001A 5VDC SMD T/R
Detect Switch, Spst-No, 35Gf; Product Range:Hdt Series; Contact Configuration:Spst-No; Switch Terminals:Smd; Contact Current Max:10Ma; Contact Voltage Dc Nom:5V; External Height:5.3Mm; External Width:3.8Mm; External Depth:4.7Mm Rohs Compliant: Yes |C&k Components HDT0204

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.