Omron D3SH-A0R1

Snap Acting/Limit Switch, SPST, Momentary, 0.001A, 5VDC, 3.8mm, Solder Terminal, Surface Mount-right Angle
$ 1.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D3SH-A0R1.

Omron

Datasheet8 pages20 years ago

TME

element14 APAC

Master Electronics

Newark

Inventory History

3 month trend:
-22.38%

CAD Models

Download Omron D3SH-A0R1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2007-03-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Snap Acting/Limit Switch, SPST, Momentary, 0.001A, 5VDC, 3.8mm, Solder Terminal, Surface Mount-right Angle
Snap Acting/Limit Switch, SPST, Momentary, 0.001A, 5VDC, 3.8mm, Solder Terminal, Surface Mount-right Angle
SNAP ACTING/LIMIT SWITCH SPST MOMENTARY 0.001A 5VDC 3.8mm SURFACE MOUNT-RIGHT ANGLE
C&K ComponentsHDT0001
Snap Acting/Limit Switch, SPST, Momentary, 0.01A, 5VDC, 1.05mm, Solder Terminal, Surface Mount-straight
C&K ComponentsHDT0004
Snap Acting/Limit Switch, SPST, Momentary, 0.001A, 5VDC, 1.3mm, Solder Terminal, Surface Mount-straight
C&K ComponentsHDT0204
Snap Acting/Limit Switch, SPST, Momentary, 0.001A, 5VDC, 1.4mm, Solder Terminal, Surface Mount-straight

Descriptions

Descriptions of Omron D3SH-A0R1 provided by its distributors.

Snap Acting/Limit Switch, SPST, Momentary, 0.001A, 5VDC, 3.8mm, Solder Terminal, Surface Mount-right Angle
Switch Detector N.O. SPST Long Lever J-Bend 0.001A 5VDC SMD T/R
Basic / Snap Action Switches Long Lever SPST-NO R t actuate w/o boss
Electromechanical Switch Detect Switch N.O. SPST 0.001A
Off-Mom SPST-NO, 0.24N, 150k Cycles, 100k Cycles, 1mA DC, SMD, Adhesive Mount
Switch Detector 1mA 5VDC 0.24N SPST-NO Surface Mount T/R
Micro Switch Dimensions L x W x H: 5.4 x 3 x 0.9 mm Temperature range: -25 ... 85 °C Actuation: Flat Lever, Long Contacts: 1 Make Contact (NO) Termination type: SMD Rated voltage: 5 VDC
DETECTION SWITCH, SMD, LONG LEVER; Product Range:-; Contact Configuration:SPST-NO; Switch Terminals:Solder; Contact Current Max:1mA; Contact Voltage DC Nom:5V; External Height:0.9mm; External Width:3mm; External Depth:3.
DETECTION SWITCH, SMD, LONG LEVER; Series:Long Lever; Actuator Type:Right; Max Operating Force:24gf; Voltage, Contact DC Max:5V dc; Contact Configuration:SPST N/O; Current Rating:1mA; Dielectric Strength, VDC:100V ac; External Depth:3.4mm; External Length / Height:0.9mm; Lever Length:3.0mm; No. of Electrical Operations:100000; No. of Mechanical Operations:150000; Operating Force:0.24N; Resistance, Contact:3ohm; Resistance, Insulation:100Mohm; Temp, Op. Max:85°C; Temp, Op. Min:-25°C; Termination Type:SMD; Voltage, Insulation Resistance:100V dc; Width, External:3mm

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3SHA0R1