Omron D3SH-A0L

Snap Acting/Limit Switch, SPST, Momentary, 0.001A, 5VDC, 3.8mm, Solder Terminal, Surface Mount-right Angle
$ 1.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D3SH-A0L.

RS (Formerly Allied Electronics)

Datasheet8 pages20 years ago

TME

element14 APAC

Master Electronics

Newark

Inventory History

3 month trend:
-28.41%

CAD Models

Download Omron D3SH-A0L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Snap Acting/Limit Switch, SPST, Momentary, 0.001A, 5VDC, 3.8mm, Solder Terminal, Surface Mount-right Angle
Snap Acting/Limit Switch, SPST, Momentary, 0.001A, 5VDC, 3.8mm, Solder Terminal, Surface Mount-right Angle
Snap Acting/Limit Switch, SPST, Momentary, 0.001A, 5VDC, 3.8mm, Solder Terminal, Surface Mount-right Angle
C&K ComponentsHDT0001
Snap Acting/Limit Switch, SPST, Momentary, 0.01A, 5VDC, 1.05mm, Solder Terminal, Surface Mount-straight
C&K ComponentsHDT0004
Snap Acting/Limit Switch, SPST, Momentary, 0.001A, 5VDC, 1.3mm, Solder Terminal, Surface Mount-straight
C&K ComponentsHDT0204
Snap Acting/Limit Switch, SPST, Momentary, 0.001A, 5VDC, 1.4mm, Solder Terminal, Surface Mount-straight

Descriptions

Descriptions of Omron D3SH-A0L provided by its distributors.

Snap Acting/Limit Switch, SPST, Momentary, 0.001A, 5VDC, 3.8mm, Solder Terminal, Surface Mount-right Angle
OMRON - D3SH-A0L - Detector Switch, Standard Lever Series, SPST-NO, Solder, 1 mA, 5 V, 0.9 mm
Basic / Snap Action Switches Std Lever SPST-NO Lft actuate w/o boss
Switch Detector N.O. SPST Lever J-Bend 0.001A 5VDC SMD T/R
Electromechanical Switch Detect Switch N.O. SPST 0.001A
Micro Switch Dimensions L x W x H: 3 x 3.4 x 0.9 mm Temperature range: -25 ... 85 °C Actuation: Flat Lever Contacts: 1 Make Contact (NO) Termination type: SMD Rated voltage: 5 VDC
DETECTION SWITCH, SMD, SHORT LEVER; Product Range: Standard Lever Series; Contact Configuration: SPST-NO; Switch Terminals: Solder; Contact Current Max: 1mA; Contact Voltage DC Nom: 5V; External Height: 0.9mm; External Width: 3

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3SHA0L