Omron D2SW-01L2MS

Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 0.1A 125VAC 30VDC 0.59N Screw Mount Wire Lead
$ 4.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D2SW-01L2MS.

Newark

Datasheet7 pages9 years ago

Upverter

TME

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-68.06%

CAD Models

Download Omron D2SW-01L2MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1998-06-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 125VAC 30VDC 0.59N Screw Mount Wire Lead
Basic Switch 3A 125VAC Contact SPDT 1NO 1NC Contacts Roller Lever Head Spring Return
Omron D2SW-3L2MS Miniature Limit Switch SPDT Momentary 3A Snap Acting
HoneywellUM10E50A01
Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 0.1A 250VAC 1.47N Thru-Hole
PanasonicABS161640
Snap Acting/Limit Switch, SPDT, Momentary, 2A, 30VDC, 3.3mm, Wire Terminal, Roller Lever Actuator, Panel Mount
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 48VDC, 4.5mm, Wire Terminal, Standard Straight Lever Actuator, Panel Mount

Descriptions

Descriptions of Omron D2SW-01L2MS provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 0.1A 125VAC 30VDC 0.59N Screw Mount Wire Lead
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 1mm, Wire Terminal, Hinge Roller Lever Actuator, Panel Mount
SWITCH, HINGE ROLLER LEVER, 0.1 A, 125 VAC, SNAP-ACTION, -40 TO +85 DEG.C, D2SW
Basic / Snap Action Switches Sim rllr lever 60gf 0.1A Lead wires
MICROSWITCH, SPDT, 0.1A, 125VAC, WIRE LD; Microswitch Type: Subminiature; Microswitch Actuator: Hinge Roller Lever; Contact Configuration: SPDT; Switch Terminals: Wire Leaded; Contact Current Max: 100mA; Contact Voltage DC No

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2SW01L2MS