Omron D2HW-BR201M

Switch Snap Action N.O./N.C. SPDT Pin Plunger Wire Lead 2A 125VAC 42VDC 0.75N Screw Mount
$ 4.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D2HW-BR201M.

IHS

Datasheet11 pages14 years ago
Datasheet8 pages12 years ago

Omron

element14 APAC

Master Electronics

Newark

Inventory History

3 month trend:
-20.34%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Pin Plunger Wire Lead 2A 125VAC 42VDC 0.75N Screw Mount
Switch Snap Action N.O./N.C. SPDT Long Leaf Lever Wire Lead 2A 125VAC 42VDC 0.9N Screw Mount
Switch Snap Action N.O./N.C. SPDT Hinge Lever Wire Lead 2A 125VAC 42VDC 0.75N Screw Mount
PanasonicABS161640
Snap Acting/Limit Switch, SPDT, Momentary, 2A, 30VDC, 3.3mm, Wire Terminal, Roller Lever Actuator, Panel Mount

Descriptions

Descriptions of Omron D2HW-BR201M provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Pin Plunger Wire Lead 2A 125VAC 42VDC 0.75N Screw Mount
Snap Acting/Limit Switch, SPDT, Momentary, 2A, 12VDC, 1.4mm, Wire Terminal, Pin Plunger Actuator, Panel Mount
OMRON ELECTRONIC COMPONENTS D2HW-BR201MMicroswitch, SPDT, Wire Leaded, 2 A, 125 VAC, 42 VDC
SWITCH, PIN PLUNGER, 2 A @ 12 V, 12 V, SNAP ACTION, D2HW SERIES
Switch; Pin Plunger; 11 A; SPDT; 125 ~ C; UL Listed
MICROSWITCH, SEALED, PLUNGER, SPDT; Microswitch Type:Subminiature; Microswitch Actuator:Pin Plunger; Contact Configuration:SPDT; Switch Terminals:Wire Leaded; Contact Current Max:2A; Contact Voltage DC Nom:42VDC; Product
Micro Switch Dimensions L x W x H: 13.3 x 5.3 x 10 mm Temperature range: -40 ... 85 °C Actuation: Plunger Contact material: Ag Alloyed Contacts: 1 Change-Over (CO) Protection rating: IP67 Termination type: Stranded Wires, 300 mm Rated voltage: 125 VAC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2HWBR201M