Omron D2F-01L3-D3

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.1A 30VDC 0.78N Screw Mount Solder
$ 2.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D2F-01L3-D3.

Omron

Datasheet8 pages22 years ago

TME

Newark

Sager Electronics

Farnell

Inventory History

3 month trend:
-100%

CAD Models

Download Omron D2F-01L3-D3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2007-07-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

SWITCH; SUBMINIATURE, SNAP ACTION,LIMIT SWITCHES SPDT SNAP SW .1A SLD
Snap Acting/Limit Switch, Spdt, Momentary, 0.1A, 30Vdc, 0.55Mm, Solder Terminal, Hinge Lever
Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 30VDC 1.47N Screw Mount Solder
PanasonicAH1682619-A
Switch Snap Action SPDT Hinge Lever Solder Through Hole 0.1A 125VAC 30VDC 0.74N
PanasonicAH168061-A
Switch Snap Action SPDT Pin Plunger Solder Through Hole 0.1A 125VAC 30VDC 0.74N
PanasonicAH168261-A
Switch Snap Action N.O. SPST Hinge Lever Solder 0.1A 125VAC 30VDC 0.25N Screw Mount Tube

Descriptions

Descriptions of Omron D2F-01L3-D3 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.1A 30VDC 0.78N Screw Mount Solder
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 0.5mm, Solder Terminal, Simulated Roller Lever Actuator, Panel Mount
On-Mom SPDT 0.8N 500μm 1000000Cycles 100000Cycles 100mA(DC) 4.5° SPDT base mount,welding mounting 12.8mm(Length)*6.5mm(height)
MICROSWITCH, 0.1A, SLIM ROLLER Contact Configuration:SPDT; Microswitch Type:Subminiature; Actuator Type:Simulated Roller Lever; Operating Force:0.78N; Contact Voltage DC Nom.:30V; Contact Current Max:100mA; Terminal Type:Solder

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2F01L3D3