Omron D2F-01F

Snap Acting/limit Switch SPDT Momentary 0.1A 30VDC 0.75MM Through Hole-straight
$ 1.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D2F-01F.

Factory Futures

Datasheet8 pages22 years ago

TME

Newark

element14 APAC

Master Electronics

Inventory History

3 month trend:
-81.86%

CAD Models

Download Omron D2F-01F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1998-06-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OmronD2F-01
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 0.1A 30VDC 0.75mm THROUGH HOLE-STRAIGHT
OmronD2F-01L
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 0.1A 30VDC 0.55mm THROUGH HOLE-STRAIGHT
Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 30VDC 0.25N Thru-Hole PC Pins
C&K ComponentsZMA00A150P00PC
Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 0.1A 30VDC 1.47N Thru-Hole
PanasonicAV452461
Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 0.1A 30VDC 0.25N Thru-Hole
PanasonicAH1764619-A
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 0.1A 125VAC 30VDC 0.54N Thru-Hole

Descriptions

Descriptions of Omron D2F-01F provided by its distributors.

SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 0.1A 30VDC 0.75mm THROUGH HOLE-STRAIGHT
Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 0.1A 30VDC 0.74N Screw Mount/Through Hole
SWITCH SNAP ACT SPDT 100MA 30V / Switch SPDT Through Hole
ULTRA SUBMINIATURE BASIC SWITCH, SNAP ACTION, PIN PLUNGER, .1A, LOW FORCE, 125V
Omron D2F-01F Basic Switch Subminiature 1NC 1NO SPDT 5A Hinged Lever
Omron Micro Switch, Plunger Type, TH, 100mA Contact Rating, SPDT
SPST-NO SSR Quick Connect Panel Mount; Zero Crossing Phototriac; 20 A; 14.4 V dc
MICROSWITCH, PIN, 0.1; Microswitch Type: Miniature; Microswitch Actuator: Plunger; Contact Configuration: SPDT; Switch Terminals: Solder; Contact Current Max: 100mA; Contact Voltage DC Nom: 30VDC; Product Range: D2F Series; Con

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2F-01F.
  • D2F01F