Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron CP1E-N40DR-D

CP1E-N Plc Cpu, 24VDC Supply, 24 X 24 VDC Inputs, 16 X Relay Outputs 2A, 8K Steps Program Memo
$ 956.835
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CP1E-N40DR-D.

Master Electronics

Datasheet54 pages11 years ago

Newark

Sager Electronics

TME

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Omron PLC CPU, CP1L-EMseries, used forCP series, PNPoutput, Ethernet network, 24Input
CPU, RELAY, DC, 24 IN, 16 OUT; No. of Inputs:24; No. of Outputs:16; Supply Volta
CP1L PLC CPU, 100-240 VAC SUPPLY, 24X 24 VDC INPUTS, 16X PNP OUTPUTS 0.3A, 10KSTEPS PROGRAM, 3

Descriptions

Descriptions of Omron CP1E-N40DR-D provided by its distributors.

CP1E-N PLC CPU, 24VDC SUPPLY, 24 X 24 VDC INPUTS, 16 X RELAY OUTPUTS 2A, 8K STEPS PROGRAM MEMO
PLC Controllers CP1E RS232 24In 16Relay DC P
F39-LJB1 Mounting Bracket; For Use WithA4EG Series
CPU, RELAY, DC, 24 IN, 16 OUT; No. of Inputs: 24; No. of Outputs: 16Outputs; Supply Voltage: 24V; Product Range: -
|Omron Industrial Automation CP1EN40DRD
CP1E-N CPU 24VDC 24XDC I/P 16XRELAY
710002 Safety relay (standalone) Inputs: 2-channel wiring with detection of shorts across contacts Outputs: 2 N/O, 1 semiconductor. Manual start UB 24 V DC DC, width: 22.5 mm, spring-loaded terminals fixed at the front of the device Safety relay for evaluating sensors with 2 semiconductor outputs compact construction height.
Digital Inputs = 24 / Digital Output Type = Relay / Number of Relay Outputs = 16 / Number of Impulse Outputs = 2 / Number of High Speed Counters = 2 / Input/Output Max. = 160 I/O Points / Operating Voltage Min. VDC = 20.4 / Operating Voltage Max. VDC = 26.4 / Load Current A = 2 / Baud Rate Max. Kbps = 115.2 / Scan Time ms = 0.4 / Programming Language Used = Ladder Diagram (LD) / Data Memory = 8000 Words / Data Buffer = Capacitor, Option Battery Max. 5 Years / Communication Interface Type = USB / Communication Interface Type = RS-232 / Real-Time Clock = Yes / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Expandability = Yes / Battery Backup = Yes / Protection Rating = IP20 / Program Capacity = 8000 Steps / Series = CP1 Series

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CP1EN40DRD