Omron CJ2M-CPU12

Cpu Unit, 2560 Point/40 Unit, 64 K Word; |Omron Industrial Automation CJ2M-CPU12
$ 1,208.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CJ2M-CPU12.

Electro Sonic

Datasheet30 pages7 years ago
Datasheet29 pages16 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-54.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Timer; Multi-function; Four-mode; Plug-in; Solid State; 24VAC; DPDT; .1min-10hr
Cj2M Cpu Eip 5K Steps Rohs Compliant: Yes |Omron Industrial Automation CJ2M-CPU31
Switch; part; pushbtn; 22mm; Rnd bzl; Proj; red btn; 2pos; Uses A22R mnt; lamp skt; LED
PanasonicAFP0RE16RS
Fp0R Expansion Unit, 8 In, 8 Relay Out Rohs Compliant: Yes |Panasonic AFP0RE16RS
Crouzet88981103
Crouzet 88981103 EM4 PLC Controller 24V DC Compact Easy-to-Use FBD Support
Crouzet88981106
PLC Remote Starter Kit; 16 Inputs; 10 Outputs; 24V; LAN; Black

Descriptions

Descriptions of Omron CJ2M-CPU12 provided by its distributors.

Cpu Unit, 2560 Point/40 Unit, 64 K Word; |Omron Industrial Automation CJ2M-CPU12
CPU, 10K steps program, 32K words data memory, 32K words x 1 bank EM, 2560 I/O max, RS-232C serial port, USB programming port, 3 expansion racks max.
632020 Safety light guard, Type 3, PL d, hand protection (resolution 30 mm), protected field height 150 mm, supply voltage 24 V. Connector: M12, transmitter: 5-pin, receiver 5-pin. Connection cable not supplied with the device.
Input/Output Max. = 2560 I/O Points / Operating Voltage Max. V = 5 / Baud Rate Max. Mbps = 100 / Scan Time us = 1.4 / Programming Language Used = Ladder Diagram (LD) / Programming Language Used = Sequential Function Charts (SFC) / Programming Language Used = Structured Text (ST) / Programming Language Used = Instruction List / Data Memory = 64000 Words / Communication Interface Type = RS-232C / Communication Interface Type = USB / Real-Time Clock = Yes / Mounting Type = DIN Rail Mount / Expandability = Yes / Battery Backup = Yes / Program Capacity = 10000 Steps / Series = CJ2

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CJ2MCPU12