Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron CJ1W-ID212

PLC I/O Module CJ1W-ID 16 (Input) x I/O, 24 V dc, 95.4 x 31 x 89 mm
$ 558.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CJ1W-ID212.

JRH Electronics

Datasheet25 pages12 years ago

TME

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-7.73%

Supply Chain

Introduction Date2020-06-02
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PLC EXPANSION MODULE INPUT/OUTPUT 16 INPUT, 16 OUTPUT 24 V DC 95.4X31X69.3 MM
OMRON PLC EXPANSION MODULE FOR USE WITH SYSMAC CJ SERIES, 90 X 31 X 89 MM, DIGITAL, 5 V DC
Crouzet88970165
CONTROLLER, PLC, SUP-V 12DC,16 ANALOG/DIGITAL IN,10 RELAY OUT, DIN RAIL/PANEL MNT
Crouzet88974161
CONTROLLER, PLC, SUP-V 24DC,16 ANALOG/DIGITAL IN,10 RELAY OUT, PANEL MNT, SCREW
Crouzet88974163
CONTROLLER, PLC, SUP-V 100-240AC,16 DIGITAL IN,10 RELAY OUT, PANEL MNT, IP20, IP40
CONTROLLER, PLC, SUP-V 24DC,3.5-8MA,16 VOLTAGE IN,8 RELAY OUT, SPST-NO, FPG SERIES

Descriptions

Descriptions of Omron CJ1W-ID212 provided by its distributors.

PLC I/O Module CJ1W-ID 16 (Input) x I/O, 24 V dc, 95.4 x 31 x 89 mm
Digital Input Module, 16 Input, Din Rail; |Omron Industrial Automation CJ1W-ID212
Digital high-speed input unit, 16 x 24 VDC inputs, screw terminal
D4N Safety Limit Switch with Roller Lever Actuator; NO/NC
Input Unit Dimensions W x H x D: 31 x 95.4 x 89 mm Operating temperature: 0...45 °C Operating voltage: 24 VDC
I/O Controllers 16 Pt In Hi-Speed Term Blk
CJ1WID212, OMRON INDUSTRIAL PRODUCTS
Omron PLCInput and output module PLCInput and output module, IB IL 24 DI 4-XC-PACseries, Voltage input, used forCJ/NJ Controllers
630802 Safety light guard, Type 4, PL e, body protection, protected fieldheight 900 mm, muting function, supply voltage 24 V, connector M12, transmitter: 4-pin and 5-pin, receiver: 5-pin and 8-pin, connection cable not supplied with the device.

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CJ1WID212