Omron CJ1W-MD232

Plc Expansion Module Input/output 16 Input, 16 Output 24 V DC 95.4X31X69.3 Mm
$ 848.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CJ1W-MD232.

Master Electronics

Datasheet28 pages15 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-21.92%

Supply Chain

Introduction Date2022-12-14
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PLC, COMMUNICATION, 16 DC INS, 16 NPN TR OUT, 32K, RS232 RS485, FP SIGMA SERIES
PanasonicAFP0RT32CT
PLC, MICRO, 32K STEPS, NPN 0.1A, 24 VDC,16 INPUTS, 16 OUTPUTS, MIL CONN
FP0R-C32T CPU, 32K STEPS, 16 IN (PNP + NPN), 16 OUT TRANS. NPN, MIL CONNECTOR, TOOL PORT:
Phoenix Contact2832962
PLC I/O MODULE ILB ETH 32 X I/O; 500 MA24 V DC; 141 X 156 X 55 MM INLINE SERIES
Phoenix Contact2862385
PLC I/O Module INTERBUS 32 x I/O; 500 mA 24 V dc; 140.5 x 156 x 57 mm
Omron PLC CPU, CP1L Series, SYSMAC CP1L, Relay Output, USB Network, 18 DC Inputs

Descriptions

Descriptions of Omron CJ1W-MD232 provided by its distributors.

PLC EXPANSION MODULE INPUT/OUTPUT 16 INPUT, 16 OUTPUT 24 V DC 95.4X31X69.3 MM
Digital I/O unit, 16 x 24 VDC inputs, 16 x transistor outputs, PNP, 0.5 A, 24 VDC, 2 A max, 2 x MIL20 connectors (not included)
Omron PLCInput and output module PLCInput and output module, IB IL 24 DI 16-XC-PACseries, Voltage input, transistor output, used forCJ/NJ Controllers
PMMA acrylic tube for sealing and protecting a safety light guard with a length of 15 cm of the series ’PSEN op.../1’.The IP protection class is increased from IP65 to IP67, IP68 and IP69K. TheGore-Tex membrane at the caps prevents the intrusion of dirt and water and internal condensation. The connection cable of the light guard is run through an M16 PG cable screw connection and it prevents the

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CJ1WMD232