Omron CPM2C-8ER

Programmable Controllers 8 POINT OUTPUT EXPANSION RELAY
$ 791.46
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CPM2C-8ER.

Electro Sonic

Datasheet1 page22 years ago
Datasheet1 page10 years ago
Datasheet20 pages23 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Newark

element14

Inventory History

3 month trend:
+0.00%

Related Parts

Controller;PLC;Sup-V 24DC;5mA;12;8 Relay Out;CPM2C Series;Terminal Block
CONTROLLER, PLC, SUP-V 24DC,3.5-8MA,16 VOLTAGE IN,8 RELAY OUT, SPST-NO, FPG SERIES
Electromechanical Relay 12/24VDC (122.5x94.7x56)mm DIN Rail Programmable Relay
Controller;PLC;Sup-V 100-240AC;0.15, 0.35mA;6 Voltage In;8 Relay Out;IP20
Crouzet88974053
CONTROLLER, PLC, SUP-V 100-240AC,12 DIGITAL IN,8 RELAY OUT, DIN RAIL/PANEL MNT
Crouzet88970051
MILLENIUM 3, CD20 CONTROLLER, LCD DISPLAY, 24VDC, 12 INPUT, 8 RELAY OUTPUT

Descriptions

Descriptions of Omron CPM2C-8ER provided by its distributors.

Programmable Controllers 8 POINT OUTPUT EXPANSION RELAY
ZEN; 8 Operation Buttons; LCD; Expandable to 44 I/O
CONTROLLER; MICRO PROGRAMMABLE; EXPANSION I/O; W TERM BLOCKS; 8 RELAY OUTPUTS | Omron Automation CPM2C-8ER
Expansion unit, 8x relay outputs
Expansion I/O Modules; No. Of Analog Inputs:-; No. Of Analog Outputs:-; No. Of Digital Inputs:-; No. Of Digital Outputs:-; Meter Display Type:-; Ip/Nema Rating:-; Product Range:-; External Depth:65Mm; External Height:90Mm Rohs Compliant: Yes |Omron Industrial Automation CPM2C-8ER

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPM2C8ER