Omron CJ1W-OC201

PLC I/O Module SYSMAC CJ Series 8xI/O; 2 A 24 V dc; 250 V ac; 89x31x95.4 mm
$ 476.635
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CJ1W-OC201.

IHS

Datasheet36 pages3 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+16.32%

Supply Chain

Introduction Date2022-05-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Phoenix Contact2867157
Module; Output; Digital; Sup-V 9-30VDC; 99mmLx22.5mmWx114.5mmH; DIN Rail Mnt; 8
Crouzet88974053
CONTROLLER, PLC, SUP-V 100-240AC,12 DIGITAL IN,8 RELAY OUT, DIN RAIL/PANEL MNT
Crouzet88970051
MILLENIUM 3, CD20 CONTROLLER, LCD DISPLAY, 24VDC, 12 INPUT, 8 RELAY OUTPUT
Omron Automation GRT1-OD8-1 Module, Smartslice, 8 point output, PNP
Crouzet88970031
SMART RELAY, MILLENIUM 3, CB20 CONTROLLER, 24VDC, 12 INPUT, 8 RELAY OUTPUT
PLC, 24 VDC supply, 12 x 24 VDC inputs, 8 x NPN outputs 0.3 A, 5K steps program + 10K words data memory

Descriptions

Descriptions of Omron CJ1W-OC201 provided by its distributors.

PLC I/O Module SYSMAC CJ Series 8xI/O; 2 A 24 V dc; 250 V ac; 89x31x95.4 mm
631009 Safety light guard, Type 4, PL e finger protection (resolution 14 mm), protected field height 1650 mm. Features: Muting, blanking, cascading, absence of dead zones. Programming is possible via Software PSENoptConfigurator or directly on the light guard. Supply voltage 24 V, connection via 18-pin pigtail cable on M12 connector. Connector M12 transmitter: 5- pin, receiver: Blanking 12-pin, muting 1
The Omron CJ1W-OC201 is an 8-point relay contact output module designed for integration with Omron CJ-series and NJ-series programmable logic controllers. Each output features independent relay contacts capable of switching up to 2 A at 250 VAC or 24 VDC, making it suitable for controlling motors, solenoids, valves, indicators, and other industrial devices. The unit provides electrical isolation between outputs through independent commons, enhancing system safety and flexibility. It features removable screw terminal blocks for easy field wiring and maintenance. With a response time of 15 ms maximum, an electrical service life of 150,000 operations at 24 VDC resistive load, and mechanical life of 20 million operations, the CJ1W-OC201 delivers reliable performance in industrial automation and control applications. Item Details Brand Name: Omron Manufacturer: Omron Corporation Item Type Name: Relay Contact Output Unit Product Family / Series: CJ-series Output Units Model Number: CJ1W-OC201 Product Specifications output_type: Relay contact number_of_outputs: 8 maximum_switching_capacity: 250 VAC/24 VDC, 2 A per point commons: Independent contacts (8 points, 1 common) response_time_on: 15 ms max response_time_off: 15 ms max electrical_service_life: 150,000 operations (24 VDC, resistive load) mechanical_service_life: 20,000,000 operations insulation_resistance: 20 MΩ min (500 VDC between external terminals and GR terminal) dielectric_strength: 2,000 VAC, 1 minute, 10 mA max leakage current_consumption_5v: 0.09 A max current_consumption_24v: 0.048 A max allocated_words: 1 word external_connection: Removable terminal block Additional Details Certifications / Approvals: UC1, cULus (Class I Division 2), N (NK), L (Lloyd), CE Compatible Controllers: CJ-series and NJ-series PLCs Rohs Compliant: Yes Measurements Weight: 88 g Dimensions: 90 mm (H) × 31 mm (W) × 89 mm (D)

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CJ1WOC201