Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron CJ1M-CPU22

PLC Expansion Module Output Terminal 16Output 24 V dc 115 x 53.1 x 49.7 mm
$ 2,346.35
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CJ1M-CPU22.

Electro Sonic

Datasheet19 pages7 years ago
Datasheet22 pages18 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Related Parts

OmronGRT1DRT
Omron Automation GRT1-DRT PLC Expansion Module, 64 IO Port DeviceNet Communication, GRT1 Series
PanasonicAFPX-E16T
FP-X E16T Expansion I/O unit 8-point input of 24VDC, 8-point transistor (NPN) output of 0.5A
PLC EXPANSION MODULE, 4 ANALOG IN 4 OUT RELAY, 100 TO 240 VAC, ZEN SERIES
Crouzet88982213
Crouzet 88982213 Nano PLC Controller 24V DC Compact FBD Easy Programming
Crouzet88970241
Digital I/O Expansion Module 2 (2) Analog (2) Analog (0-10 V/PWM) 24V DC DIN Rail/Panel
Crouzet88970270
Communication Modbus Module 8 I/P 8 O/P 24 VDC RJ-45 Operating Temperature- -20 to 55 deg C

Descriptions

Descriptions of Omron CJ1M-CPU22 provided by its distributors.

PLC Expansion Module Output Terminal 16Output 24 V dc 115 x 53.1 x 49.7 mm
CPU 10K steps program 32K words data memory 320 I/O max serial PLC link built-in I/O 4 interrupt inputs 2 high speed counters 2 pulse outputs
630728 Safety light guard, Type 2, PL c, hand protection (resolution 30 mm), protected field height 1350 mm, supply voltage 24 V, connector M12, transmitter: 4-pin, receiver: 5-pin, connection cable not supplied with the device.

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CJ1MCPU22