Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron B3W-4055S

Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 3000000Cycle 3.43N Thru-Hole Stick
$ 1.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron B3W-4055S.

Omron

Datasheet6 pages22 years ago

IHS

JRH Electronics

Newark

Sager Electronics

Inventory History

3 month trend:
-45.19%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.185
$ 0.576
Stock
23,688
320,338
Authorized Distributors
6
6
Operating Force
3.43 N
3.43 N
Termination
Solder
Solder
Current Rating
-
50 mA
Voltage Rating (DC)
-
24 V
Switch Travel
300 µm
300 µm
Illumination Type
Non-Illuminated
Illuminated, Non-Illuminated
Mechanical Life
3 Mcycles
1 Mcycles

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 3000000Cycle 3.43N Thru-Hole Bag
Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 3000000Cycle 3.43N Thru-Hole Stick
Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 2.55N Thru-Hole Bag
E-SwitchTL1100AF260Q
Switch Tactile N.O. SPST Square Plunger PC Pins 0.05A 12VDC 2.55N Thru-Hole
C&K ComponentsKSF0M411LFT
Switch Tactile N.O. SPST Button PC Pins 0.05A 32VDC 1W 100000Cycle 3N Thru-Hole Bulk
E-SwitchTL1100DF260Q
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole

Descriptions

Descriptions of Omron B3W-4055S provided by its distributors.

Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 3000000Cycle 3.43N Thru-Hole Stick
Pushbutton Switch,STRAIGHT,SPST,OFF-(ON),PC TAIL W/RETNN Terminal,PCB Hole Count
SWITCH TACTILE SPST-NO 0.05A 24V
24V DC Off-Mom SPST-NO 3.5N 1M Cycles 300μm 7.3mm TH, 12mm × 12mm × 7.3mm

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • B3W4055S