Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components KSF0M411LFT

Switch Tactile N.O. SPST Button PC Pins 0.05A 32VDC 1W 100000Cycle 3N Thru-Hole Bulk
$ 0.581
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components KSF0M411LFT.

IHS

Datasheet2 pages10 years ago

Electro Sonic

Future Electronics

DigiKey

Inventory History

3 month trend:
-62.49%

Alternate Parts

Price @ 1000
$ 0.581
$ 0.618
Stock
7,498
17,383
Authorized Distributors
2
6
Operating Force
3.75 N
3 N
Termination
Solder
Solder
Current Rating
50 mA
-
Voltage Rating (DC)
32 V
-
Switch Travel
300 µm
-
Illumination Type
Non-Illuminated
-
Mechanical Life
100 kcycles
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 2.55N Thru-Hole Bag
E-SwitchTL1100AF260Q
Switch Tactile N.O. SPST Square Plunger PC Pins 0.05A 12VDC 2.55N Thru-Hole
E-SwitchTL1100F260Q
Switch Tactile N.O. SPST Square Plunger PC Pins 0.05A 12VDC 2.55N Thru-Hole
C&K ComponentsKSA0M411
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1W 100000Cycle 3.75N Thru-Hole Bulk
E-SwitchTL1100EF260Q
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole
C&K ComponentsKSL1M411
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1W 100000Cycle 3.75N Thru-Hole Bulk

Descriptions

Descriptions of C&K Components KSF0M411LFT provided by its distributors.

Switch Tactile N.O. SPST Button PC Pins 0.05A 32VDC 1W 100000Cycle 3N Thru-Hole Bulk
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 32VDC, 3.75N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Tactile Switch NO SPST Flat PC 0.05A 1W
Off-Mom SPST-NO 3N 100000Cycles 300μm Through hole mounting 7.4mm*7.3mm*2.6mm
KSF Series 3N Force Silver Contact Sealed Low Profile Tactile Switch
C&K KSF0M411LFT Switches > Tactile

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSF0M411 LFT
  • KSF0M411-LFT