Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron B3W-4055

Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 1000000Cycle 3.43N Thru-Hole Bag
$ 0.576
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron B3W-4055.

Factory Futures

Datasheet6 pages22 years ago

IHS

Newark

Sager Electronics

Farnell

Inventory History

3 month trend:
-22.50%

CAD Models

Download Omron B3W-4055 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.576
$ 1.185
Stock
320,338
23,688
Authorized Distributors
6
6
Operating Force
3.43 N
3.43 N
Termination
Solder
Solder
Current Rating
50 mA
-
Voltage Rating (DC)
24 V
-
Switch Travel
300 µm
300 µm
Illumination Type
Illuminated, Non-Illuminated
Non-Illuminated
Mechanical Life
1 Mcycles
3 Mcycles

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 1000000Cycle 3.43N Thru-Hole Bag
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 1000000Cycle 3.43N Thru-Hole Bag
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 2.55N Thru-Hole Bag

Descriptions

Descriptions of Omron B3W-4055 provided by its distributors.

Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 1000000Cycle 3.43N Thru-Hole Bag
12mm 7.3mm Rectangle button 50mA Direct Insert 12mm SPST 24V Plugin Tactile Switches ROHS
Tactile Switch, B3W, Top Actuated, Through Hole, Plunger for Cap, 350 gf, 50mA at 24VDC
Switch; 50 mA; 24 VDC; Projected; 12 x 12 mm; SPST-NO; PCB
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 3.43N, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight
SWITCH, SEALED, PROJECTED, 350GF; Product Range: B3W Series; Actuator Orientation: Top Actuated; Switch Mounting: Through Hole; Actuator Style: Plunger for Cap; Actuating Force: 350gf; Contact Rating: 50mA at 24VDC; Switch Dim

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • B3W-4055 BY OMZ
  • B3W-4055-BY-OMZ
  • B3W-4055BYOMZ
  • B3W4055
  • B3W4055 BY OMZ
  • B3W4055BYOMZ