Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron B3F-4055

Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 2.55N Thru-Hole Bag
$ 0.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron B3F-4055.

Newark

Datasheet9 pages11 years ago
Datasheet9 pages23 years ago
Datasheet9 pages18 years ago

Omron

Sager Electronics

Arrow Electronics

Jameco (USA)

Inventory History

3 month trend:
-53.94%

CAD Models

Download Omron B3F-4055 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 2.55N Thru-Hole Bag
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 2.55N Thru-Hole Bag
Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 2.55N Thru-Hole Bag

Descriptions

Descriptions of Omron B3F-4055 provided by its distributors.

Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 2.55N Thru-Hole Bag
SWITCH TACTILE SPST-NO 0.05A 24V / Tactile Switch SPST-NO Top Actuated Through Hole
Omron B3F-4055 Pushbutton SPST 24V DC 0.05A 3.24N Tactile Switch
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 3.24N, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Switch, Tactile, Spst-No, 50Ma, Though Hole; Product Range:b3F Series; Actuator Orientation:top Actuated; Switch Mounting:through Hole; Actuator Style:plunger For Cap; Actuating Force:260Gf; Contact Rating:50Ma At 24Vdc Rohs Compliant: Yes
Transistors - FETs, MOSFETs - Arrays 1 (Unlimited) Tape & Reel (TR) 6-TSSOP, SC-88, SOT-363 Surface Mount N and P-Channel Logic Level Gate -55°C~150°C TJ 375m Ω @ 630mA, 4.5V 1.5V @ 250μA MOSFET N/P-CH 20V/8V SOT-363
Actuation Force N = 2.55 / Contact Configuration = 1NO / Mounting Type = Through Hole / Illumination = No / Width mm = 12 / Length mm = 12 / Series = B3F / Switching Function = Momentary Function / Height mm = 7.3 / Switch Colour = Yellow / Contact Voltage = 3 ... 24 VDC / Contact Current = 50 mA / Actuator Type = Raised Plunger

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • B3F-4055 BY OMZ
  • B3F-4055.
  • B3F-4055BY OMZ
  • B3F-4055BYOMZ
  • B3F4055
  • B3F4055 BY OMZ
  • B3F4055BYOMZ