Omron B3U-3100PM-B

Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 1.59N SMD Embossed T/R
$ 0.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron B3U-3100PM-B.

IHS

Datasheet4 pages12 years ago

Omron

Farnell

HQonline

Newark

Inventory History

3 month trend:
-49.26%

CAD Models

Download Omron B3U-3100PM-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 1.59N SMD Embossed T/R
Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 1.59N SMD Embossed T/R
PanasonicEVQ-P7J01P
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 1.6N SMD T/R
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 1.57N SMD T/R
PanasonicEVQ9P701K
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 1.6N SMD Automotive T/R
PanasonicEVP-ANBA1A
Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 1.6N SMD Embossed T/R

Descriptions

Descriptions of Omron B3U-3100PM-B provided by its distributors.

Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 1.59N SMD Embossed T/R
12V DC Off-Mom SPST-NO 1.62N 100kCycles 50mA 200μm SMD, Adhesive Mount 4mm × 2.5mm × 3.85mm
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.59N, Solder Terminal, Surface Mount-straight
SWITCH TACTILE SPST-NO 0.05A 12V
Tactile Switch, 0.05A, 24Vdc, 162Gf, Smd Rohs Compliant: Yes |Omron Electronic Components B3U-3100PM-B
SWITCH, TACTILE, SPST-NO, 50mA, SMD Circuitry:SPST-NO; Operating Force:1.59N; Contact Voltage DC Nom:12V; Contact Current Max:50mA; Actuation Type:Side; Switch Terminals:Surface Mount; Actuator / Cap Color:Black
Actuation Force N = 1.59 / Contact Configuration = 1NO / Mounting Type = SMD / Illumination = No / Width mm = 3 / Length mm = 3.2 / Series = B3U / Switching Function = Momentary Function / Height mm = 1.2 / Switch Colour = Black / Metallic / Contact Voltage = 12 VDC / Contact Current = 50 mA / Actuator Type = Plunger

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • B3U-3100PMB
  • B3U3100PMB