Omron B3AL-1000P

Switch Tactile N.O. SPST Button J-Bend 0.05A 16VDC 1.96N SMD T/R
$ 1.65
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron B3AL-1000P.

Factory Futures

Datasheet4 pages16 years ago

IHS

RS (Formerly Allied Electronics)

JRH Electronics

Farnell

Inventory History

3 month trend:
+17.93%

CAD Models

Download Omron B3AL-1000P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2010-08-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Switch Tactile N.O. SPST Button J-Bend 0.05A 16VDC 2.45N SMD T/R
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 1.96N SMD T/R
Switch Tactile N.O. SPST Extended Round Button J-Bend 0.05A 12VDC 1.96N SMD Embossed Tape
PanasonicEVP-AVAA1A
Switch Tactile N.O. SPST Flat Button J-Bend 0.02A 15V DC 300000Cycle 1.6N SMD Embossed T/R
PanasonicEVPAEBB2A
Switch Tactile N.O. SPST Rectangular Button J-Bend 0.02A 15VDC 200000Cycles 1.6N SMD T/R
PanasonicEVP-AXBA1A
Switch Tactile N.O. SPDT Flat Button J-Bend 0.02A 15V DC 100000Cycle 2N SMD Embossed T/R

Descriptions

Descriptions of Omron B3AL-1000P provided by its distributors.

Switch Tactile N.O. SPST Button J-Bend 0.05A 16VDC 1.96N SMD T/R
16V(DC) Off-Mom SPST-NO 2N 1000000Cycles 50mA 1.3mm 5mm SMD mount,glue mount 6.9mm*6mm*5mm
Long Stroke Tactile Switch, SPST-NO, IP00, RoHS
Omron SCT
SWITCH TACTILE SPST-NO 0.05A 16V
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 16VDC, 2.55N, Solder Terminal, Surface Mount-straight
SWITCH, TACTILE, LONG STROKE, RED; Product Range: B3AL Series; Actuator Orientation: Top Actuated; Switch Mounting: SMD; Actuator Style: Square Button; Actuating Force: 200gf; Contact Rating: 50mA at 16VDC; Switch Dimensions (

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • B3AL1000P