Panasonic EVP-AXBA1A

Switch Tactile N.O. SPDT Flat Button J-Bend 0.02A 15V DC 100000Cycle 2N SMD Embossed T/R
$ 0.45
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EVP-AXBA1A.

Master Electronics

Datasheet0 pages0 years ago

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-5.90%

CAD Models

Download Panasonic EVP-AXBA1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 1.59N SMD Embossed T/R
Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 1.59N SMD Embossed T/R
Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 1.59N SMD Embossed T/R
PanasonicEVPAEBB2A
Switch Tactile N.O. SPST Rectangular Button J-Bend 0.02A 15VDC 200000Cycles 1.6N SMD T/R
PanasonicEVP-AVAA1A
Switch Tactile N.O. SPST Flat Button J-Bend 0.02A 15V DC 300000Cycle 1.6N SMD Embossed T/R
TACTILE SWITCH, SPST-NO, OFF-(ON), 50 MA, 12V DC, J-LEAD, IP67, TL6700 SERIES

Descriptions

Descriptions of Panasonic EVP-AXBA1A provided by its distributors.

Switch Tactile N.O. SPDT Flat Button J-Bend 0.02A 15V DC 100000Cycle 2N SMD Embossed T/R
SWITCH TACTILE SPDT 0.02A 15V / Tactile Switch SPST-NO x 2 Top Actuated Surface Mount
Switch Tactile N.O./N.C. SPDT Round Button Gull Wing 0.02A 15VDC 2N SMD T/R
SWITCH, TACTILE, 20MA, 15VDC, SOLDER; Illumination: Non Illuminated; Operating Force: 2N; Contact Voltage DC Nom: 15V; Contact Current Max: 20mA; Switch Terminals: Solder; Product Range: -; Actuation Type: Top; Contact Configuration: SPDT
Switch, Tactile, 20Ma, 15Vdc, Solder, Full Reel; Product Range:Evpax Series; Actuator Orientation:Top Actuated; Switch Mounting:Surface Mount; Actuator Style:Round Button; Actuating Force:200Gf; Contact Rating:20Ma At 15Vdc Rohs Compliant: Yes |Panasonic EVP-AXBA1A

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVP-AXBA1A.