Omron B3SL-1022P

Switch Tactile N.O. SPST Extended Round Button J-Bend 0.05A 12VDC 1.96N SMD Embossed Tape
$ 0.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron B3SL-1022P.

Factory Futures

Datasheet4 pages25 years ago

IHS

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
-95.65%

CAD Models

Download Omron B3SL-1022P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2008-10-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 1.96N SMD T/R
Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 1.59N SMD Embossed T/R
Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 1.59N SMD Embossed T/R
PanasonicEVP-AXBA1A
Switch Tactile N.O. SPDT Flat Button J-Bend 0.02A 15V DC 100000Cycle 2N SMD Embossed T/R
PanasonicEVPAEBB2A
Switch Tactile N.O. SPST Rectangular Button J-Bend 0.02A 15VDC 200000Cycles 1.6N SMD T/R
TACTILE SWITCH, SPST-NO, OFF-(ON), 50 MA, 12V DC, J-LEAD, IP67, TL6700 SERIES

Descriptions

Descriptions of Omron B3SL-1022P provided by its distributors.

Switch Tactile N.O. SPST Extended Round Button J-Bend 0.05A 12VDC 1.96N SMD Embossed Tape
SWITCH TACTILE SPST-NO 0.05A 12V / Tactile Switch SPST-NO Top Actuated Surface Mount
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.45N, Solder Terminal, Surface Mount-straight
SWITCH; SMT KEYSWITCH,TACTILE & JOG SWITCHES 6X6MM,5.1MM HEIGHT FLAT PLUNGER,T&R
Omron Tactile Switch, SMT Terminals, 6mm × 6mm × 5.10mm, TH, SPST
OMRON ELECTRONIC COMPONENTS B3SL-1022P.. SWITCH, SPST, 0.05A, 12VDC, SMD
SWITCH, SPST, 0.05A, 12VDC, SMD; Product Range: B3SL Series; Actuator Orientation: Top Actuated; Switch Mounting: SMD; Actuator Style: Round Button; Actuating Force: 200gf; Contact Rating: 50mA at 12VDC; Switch Dimensions (L x
SWITCH, TACTILE, SPST-NO, 50mA, SMD; Con; SWITCH, TACTILE, SPST-NO, 50mA, SMD; Contact Configuration:SPST-NO; Operating Force:1.96N; Contact Voltage DC Nom:12V; Contact Current Max:50mA; Actuation Type:Top; Switch Terminals:SMD; Actuator Height:2.6mm; Circuitry:SPST-NO
Actuation Force N = 1.96 / Contact Configuration = 1NO / Mounting Type = SMD / Illumination = No / Width mm = 7 / Length mm = 6.5 / Series = B3SL / Switching Function = Momentary Function / Height mm = 5.1 / Switch Colour = Grey / Contact Voltage = 3 ... 12 VDC / Contact Current = 50 mA / Actuator Type = Plunger, Flat

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • B3SL-1022P.
  • B3SL-1022P..
  • B3SL1022P