Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron A6TR-6104

Switch DIP OFF ON SPST 6 Piano 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
$ 1.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron A6TR-6104.

Omron

Datasheet4 pages17 years ago

IHS

Newark

Master Electronics

TME

CAD Models

Download Omron A6TR-6104 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2008-07-09
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Switch DIP OFF ON SPST 6 Raised Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Switch DIP OFF ON SPST 6 Flush Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Switch DIP OFF ON SPST 6 Flush Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsBD06
Switch DIP OFF ON SPST 6 Raised Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
Grayhill76SB06ST
Switch DIP ON OFF SPST 6 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Grayhill78B06ST
Switch DIP OFF ON SPST 6 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube

Descriptions

Descriptions of Omron A6TR-6104 provided by its distributors.

Switch DIP OFF ON SPST 6 Piano 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
6 24V(DC) 1000Cycles 1000Cycles 25mA DIP Through hole mounting 15.14mm*6.2mm*5mm
Piano A6TR 6 Through Hole Right Angle Dip Switch 900mum 25mA 24V 200mOhm
DIP Switches / SIP Switches 6 Pin, Thru-Hole Rai sed, Low Profile
SWITCH; SUBMINIATURE; SNAP ACTION; PIN PLUNGER; PCB TERMINALS UNEVEN PITCH; 0.1A
TH LOW PROFILE DIP SWITCH MANUAL SWITCHES
SWITCH, DIL, 6WAY; Switch Type:DIP; Contact Configuration:SPST-CO; No. of Switch Positions:6; Actuator Style:Piano Key; Pitch Spacing:2.54mm; Contact Current DC Max:25mA; Switch Mounting:Through Hole; SVHC:No SVHC (18-Jun-2012); Actuation Type:Piano Key; Actuator Type:Piano Key; Contact Configuration:SPST-CO; Lead Spacing:2.54mm; Length:15.14mm; Mounting Type:Through Hole; No. of Positions:6; No. of Ways:6; Series:A6TR; Terminal Type:Through Hole

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A6TR6104