Omron A6TR-4101

Switch DIP OFF ON SPST 4 Piano 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
$ 1.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron A6TR-4101.

Omron

Datasheet4 pages17 years ago

IHS

JRH Electronics

TME

Newark

CAD Models

Download Omron A6TR-4101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2008-07-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Switch DIP OFF ON SPST 4 Flush Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsBPA04B
Slide Dip Switch, 1 Switches, SPST, Latched, 0.1A, 5VDC, Solder Terminal, Through Hole-straight
Switch DIP OFF ON SPST 4 Raised Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Switch DIP OFF ON SPST 4 Flush Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsBD03
Switch DIP OFF ON SPST 3 Extended Slide 0.1A 25VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsSDA04H1BD
Switch DIP OFF ON SPST 4 Raised Slide 0.1A 24VDC PC Pins 1000Cycle 2.54mm Thru-Hole Tube

Descriptions

Descriptions of Omron A6TR-4101 provided by its distributors.

Switch DIP OFF ON SPST 4 Piano 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
DIP Switches / SIP Switches 4 Pin, Thru-Hole Low Profile
TH LOW PROFILE DIP SWITCH MANUAL SWITCHES
Switch Dimensions L x W x H: 10 x 6.2 x 4.2 mm Temperature range: -20 ... 70 °C Actuation: Side, Short Lever Connection: THD Contact material: Au Pitch: 2.54 mm Poles: 4
SWITCH, DIL, 4WAY; Switch Type:DIP; Contact Configuration:SPST-CO; No. of Switch Positions:4; Actuator Style:Piano Key; Pitch Spacing:2.54mm; Contact Current DC Max:25mA; Switch Mounting:Through Hole; SVHC:No SVHC (18-Jun-2012); Actuation Type:Piano Key; Actuator Type:Piano Key; Contact Configuration:SPST-CO; Lead Spacing:2.54mm; Length:10.06mm; Mounting Type:Through Hole; No. of Positions:4; No. of Ways:4; Series:A6TR; Terminal Type:Through Hole

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A6TR4101