Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron A6SR-8101

Switch DIP OFF ON SPST 8 Flush Piano 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Stick

$ 2.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron A6SR-8101.

TME

Datasheet4 pages17 years ago

IHS

JRH Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-90.04%

CAD Models

Download Omron A6SR-8101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2008-07-09
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
C&K ComponentsBPA08SB
Switch DIP OFF-ON SPST 8 Piano 0.1A 24VDC Gull Wing 1000Cycle 2.54mm SMD Tube
Switch DIP OFF ON SPST 8 Raised Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
C&K ComponentsTDA06H0SB1
Switch DIP OFF ON SPST 6 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
C&K ComponentsTDA10H0SB1R
Switch DIP OFF ON SPST 10 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycle 1.27mm SMD T/R

Descriptions

Descriptions of Omron A6SR-8101 provided by its distributors.

Switch DIP OFF ON SPST 8 Flush Piano 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Stick
8 24V(DC) 1000Cycles 1000Cycles 25mA DIP SMD mount 20.22mm(Length)*5mm(height)
Piano Dip Switch, 8 Switches, SPST, Momentary, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight
DIP Switches / SIP Switches 8 Pin, SMT,Flat Low Profile
SWITCH, DIL, 8WAY, SMD; Switch Type:DIP; Contact Configuration:SPST-CO; No. of Switch Positions:8; Actuator Style:Piano Key; Pitch Spacing:2.54mm; Contact Current DC Max:25mA; Switch Mounting:PCB; SVHC:No SVHC (18-Jun-2012); Actuation Type:Piano Key; Actuator Type:Piano Key; Contact Configuration:SPST-CO; Lead Spacing:2.54mm; Length:20.22mm; No. of Positions:8; No. of Ways:8; Series:A6SR; Terminal Type:SMD

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A6SR8101