Idec ABW120-BGR

Pushbutton Switches TW FLUSH PB
$ 20.62
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec ABW120-BGR.

Farnell

Datasheet40 pages21 years ago

Electro Sonic

Inventory History

3 month trend:
+33.26%

Related Parts

Pushbutton Switch, DPST, Momentary, 8A, 24VDC, Snap On Terminal, Panel Mount
Pushbutton Switch, DPST, Momentary, 8A, 24VDC, Snap On Terminal, Panel Mount
Pushbutton Switch, DPST, Momentary, 8A, 24VDC, Snap On Terminal, Panel Mount
Pushbutton Switch, DPST, Momentary, 10A, 24VDC, Snap On Terminal, Din-rail Mount
Pushbutton Switches Pushbutton 22mm Momentary Metal Round Red 1NO-1NC Contact Screw Terminal
Switch Emergency Stop N.C. DPST Mushroom Button 10A 240VAC 24VDC Screw Panel Mount

Descriptions

Descriptions of Idec ABW120-BGR provided by its distributors.

Pushbutton Switches TW FLUSH PB
circular,short hair,PUSHBUTTON Off-Mom DPST-NO circular-22.30(Dia) 5000000Cycles 24V 110V 10A(AC),8A(DC) threaded mounting,panel mount
SWITCH, INDUSTRIAL PUSHBUTTON, 22MM; Product Range:TW Series; Panel Cutout Diameter:22.3mm; Contact Configuration:DPST-NO; Switch Operation:Momentary; Pushbutton Actuator Style:Round Flush; Actuator / Cap Colour:Black, G
Switch, Industrial Pushbutton, 22Mm; Contacto, Configuración:Dpst-No; Interruptor, Operación:(Encendido); Contacto, Tensión Ac Nom:600V; Contacto, Tensión Dc Nom:220V; Contacto, Intensidad Max:10A; Terminales Del Interruptor:Tornillo |Idec ABW120-BGR

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABW120BGR