Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Oki Semiconductor MSM82C59A-2RS

Interrupt Controller, 80C85AH; 80C86A; 80C88A Compatible, CMOS, PDIP28
$ 2.722
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Oki Semiconductor MSM82C59A-2RS.

IHS

Datasheet30 pages25 years ago
Datasheet29 pages25 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.722
$ 10.44
$ 10.44
Stock
7,813
260,801
260,801
Authorized Distributors
1
2
2
Case/Package
DIP
PDIP
PDIP
Number of Pins
28
28
28
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
-
-
-
Interface
-
-
-
Memory Type
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date1989-11-30
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2004-09-30
LTD Date2005-01-31

Descriptions

Descriptions of Oki Semiconductor MSM82C59A-2RS provided by its distributors.

Interrupt Controller, 80C85AH; 80C86A; 80C88A Compatible, CMOS, PDIP28
PROGRAMMABLE INTERRUPT CONTROLLER

Manufacturer Aliases

Oki Semiconductor has several brands around the world that distributors may use as alternate names. Oki Semiconductor may also be known as the following names:

  • OKI
  • OKI SEMIC
  • OKI Semiconductor Group
  • OKI ELECTRIC INDUSTRY CO LTD
  • OKI Semiconductor Co Ltd
  • Oki Semico
  • OKI SEMI (LAPIS)
  • OKI GMBH
  • OKI electronic componets
  • OKI SEMICONDUCTOR INC
  • Rohm Oki
  • OKI/92'S
  • OKI (DIL18)
  • OKI Electric Cable
  • OKI SEMICONDUCTORS
  • OKI ELECTRIC / OKI GROUP
  • OKI ELECT
  • LAPIS SEMICONDUCTOR CO LTD
  • OKISEMI
  • OKI/94'S
  • OKI Electronic Components
  • OKI Electronic Compo
  • Rohm LAPIS
  • Oki Semiconductor [Source Elec]
  • OKI ELECTRIC IN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSM82C59A2RS