What’s new: Find the right parts faster with our redesigned experience

Learn more

Okaya RE223-L

Film Capacitor, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
$ 0.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Okaya RE223-L.

IHS

Datasheet1 page23 years ago

Component Distributors Inc.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.094
$ 0.074
Stock
5
303,719
Authorized Distributors
2
4
Capacitance
22 nF
22 nF
Dielectric
-
-
Mount
-
-
Case/Package
-
-
Voltage Rating (DC)
-
-
Tolerance
10 %
10 %
Termination
-
-
Height - Seated (Max)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicECQ-E6223KF
Cap Film 0.022uF 630V PET 10% (12 X 5.3 X 10.5mm) Radial 10mm 105C Bulk
PanasonicECQ-E2223KB
Cap Film 0.022uF 250V PET 10% (7.9 X 4.3 X 7.2mm) Radial 5mm 105°C Bulk
PanasonicECQ-E4223KF
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
Cap Film 0.022uF 100V PET 10% (7.3 X 2.5 X 6.5mm) Radial Wound 5mm 125C Automotive T/R
Yageo GroupR71PF22204030K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
MKS film capacitor, 22 nF, ±10 %, 100 V (DC), PET, 5 mm, MKS2D022201A00KSSD

Descriptions

Descriptions of Okaya RE223-L provided by its distributors.

Film Capacitor, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
RE-L Series; 275VAC, 0.022 F, 10% Tolerance Noise Suppression Capacitor
Noise Suppression Capacitor

Manufacturer Aliases

Okaya has several brands around the world that distributors may use as alternate names. Okaya may also be known as the following names:

  • OKAYA ELECTRIC
  • Okaya Electric Industries
  • OKAYA ELECTRIC AMERICA
  • OKAYA ELECTRIC INDUSTRIES CO LTD
  • Okaya Electric Indus
  • OKAYA ELEC
  • Okaya Elecotric Industries
  • OKAYA ELEC AMERICA
  • OKAYA ELECTRIC AMERI
  • OKAYA ELECTRIC IND
  • OKAYAELECTRICAMER
  • Okaya Electric America Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • RE223L