What’s new: Find the right parts faster with our redesigned experience

Learn more

Okaya LE223

Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
$ 0.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Okaya LE223.

IHS

Datasheet1 page14 years ago

Electro Sonic

Component Distributors Inc.

Inventory History

3 month trend:
Restocked

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.074
$ 0.094
Stock
303,719
5
Authorized Distributors
4
2
Capacitance
22 nF
22 nF
Dielectric
-
-
Mount
-
-
Case/Package
-
-
Voltage Rating (DC)
-
-
Tolerance
10 %
10 %
Termination
-
-
Height - Seated (Max)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Okaya LE223 provided by its distributors.

Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
0.022 F 275VAC 15mm leads, lead-free metalized polypropylene film capacitor
NOISE SUPPRESSION CAPACITOR
22nF ¡À10% 10mm 275V 12mm*10.5mm
岡谷電機産業 LE223 皮膜コンデンサ
RS APAC

Manufacturer Aliases

Okaya has several brands around the world that distributors may use as alternate names. Okaya may also be known as the following names:

  • OKAYA ELECTRIC
  • Okaya Electric Industries
  • OKAYA ELECTRIC AMERICA
  • OKAYA ELECTRIC INDUSTRIES CO LTD
  • Okaya Electric Indus
  • OKAYA ELEC
  • Okaya Elecotric Industries
  • OKAYA ELEC AMERICA
  • OKAYA ELECTRIC AMERI
  • OKAYA ELECTRIC IND
  • OKAYAELECTRICAMER
  • Okaya Electric America Inc