Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite WND560FET

Fixed Resistor, Wire Wound, 3W, 560ohm, 40.9878V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
$ 3.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite WND560FET.

IHS

Datasheet2 pages6 years ago

Master Electronics

Sager Electronics

Farnell

Electro Sonic

CAD Models

Download Ohmite WND560FET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.02
$ 0.612
Stock
17,197
10,551
Authorized Distributors
6
6
Resistance
560 Ω
560 Ω
Mount
-
-
Case/Package
Axial
Axial
Tolerance
1 %
1 %
Power Rating
3 W
3 W
Composition
Wirewound
Wirewound
Temperature Coefficient
20 ppm/°C
20 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2012-03-09
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

OhmiteWHD560FET
Fixed Resistor, Wire Wound, 3W, 560ohm, 40.9878V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 560ohm, 40.9878V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Ohmite43F560E
Fixed Resistor, Wire Wound, 3W, 560ohm, 200V, 1% +/-Tol, Through Hole Mount
OhmiteWHE560FET
Fixed Resistor, Wire Wound, 5W, 560ohm, 52.915V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 560ohm, 23.6643V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 560ohm, 74.8331V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite WND560FET provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 560ohm, 40.9878V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR WN 0.217Diax0.533L 5.50mmx13.54mm 3W 560Ohm ±20ppm/C
WN SERIES CERAMIC AXIAL WIREWOUND RESISTOR 560OHMS 1% 3W +/-20PPM/DEGC
RESISTOR WIREWOUND, 560 OHM, 3W, ±1%; Re; RESISTOR WIREWOUND, 560 OHM, 3W, ±1%; Resistance:560ohm; Power Rating:3W; Resistance Tolerance:± 1%; Resistor Element Type:Wirewound; Temperature Coefficient:± 20ppm/°C; MSL:MSL 2 - 1 year

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV