Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite WHD560FET

Fixed Resistor, Wire Wound, 3W, 560ohm, 40.9878V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
$ 0.612
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite WHD560FET.

IHS

Datasheet2 pages6 years ago

Master Electronics

Sager Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
-1.09%

CAD Models

Download Ohmite WHD560FET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.612
$ 3.02
Stock
9,997
16,619
Authorized Distributors
6
6
Resistance
560 Ω
560 Ω
Mount
-
-
Case/Package
Axial
Axial
Tolerance
1 %
1 %
Power Rating
3 W
3 W
Composition
Wirewound
Wirewound
Temperature Coefficient
20 ppm/°C
20 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

OhmiteWND560FET
Fixed Resistor, Wire Wound, 3W, 560ohm, 40.9878V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Ohmite43F560E
Fixed Resistor, Wire Wound, 3W, 560ohm, 200V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 560ohm, 40.9878V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
OhmiteWHC560FET
Fixed Resistor, Wire Wound, 2W, 560ohm, 33.4664V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 560ohm, 23.6643V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 560ohm, 40.9878V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite WHD560FET provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 560ohm, 40.9878V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR WH 0.217Diax0.533L 5.50mmx13.54mm 3W 560Ohm ±20ppm/C
WH SERIES CERAMIC AXIAL WIREWOUND RESISTOR 560OHMS 1% 3W +/-20PPM/DEGC
WIREWOUND RESISTOR, 560 OHM, 3W, ±1%; Resistance:560ohm; Product Range:WHD Series; Power Rating:3W; Resistance Tolerance:± 1%; Resistor Case / Package:Axial Leaded; Voltage Rating:-; Resistor Technolo 13T1783

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV