Ohmite WND10RFET

Fixed Resistor, Wire Wound, 3W, 10ohm, 5.4772V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.809
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite WND10RFET.

IHS

Datasheet2 pages6 years ago

Master Electronics

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+34.61%

CAD Models

Download Ohmite WND10RFET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.809
$ 0.508
Stock
13,336
740
Authorized Distributors
6
5
Resistance
10 Ω
10 Ω
Mount
-
-
Case/Package
Axial
Axial
Tolerance
1 %
1 %
Power Rating
3 W
3 W
Composition
Wirewound
Wirewound
Temperature Coefficient
20 ppm/°C
20 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2012-03-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OhmiteWHD10RFET
Fixed Resistor, Wire Wound, 3W, 10ohm, 5.4772V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
OhmiteWHE10RFET
Fixed Resistor, Wire Wound, 5W, 10ohm, 7.0711V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
OhmiteWHA10RFET
Fixed Resistor, Wire Wound, 0.5W, 10ohm, 2.2361V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 10ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 10ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 10ohm, 250V, 1% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite WND10RFET provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 10ohm, 5.4772V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR WN 0.217Diax0.533L 5.50mmx13.54mm 3W 10Ohm ±50ppm/C
WN SERIES CERAMIC AXIAL WIREWOUND RESISTOR 10OHMS 1% 3W +/-50PPM/DEGC
RESISTOR WIREWOUND, 10 OHM, 3W, ±1%; Res; RESISTOR WIREWOUND, 10 OHM, 3W, ±1%; Resistance:10ohm; Power Rating:3W; Resistance Tolerance:± 1%; Resistor Element Type:Wirewound; Temperature Coefficient:± 20ppm/°C; MSL:MSL 2 - 1 year

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV