Ohmite WNBR25FET

Fixed Resistor, Wire Wound, 1W, 0.25ohm, 0.5V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
$ 0.746
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite WNBR25FET.

IHS

Datasheet2 pages6 years ago

Master Electronics

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.24%

CAD Models

Download Ohmite WNBR25FET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.746
$ 0.841
Stock
16,663
6,815
Authorized Distributors
6
6
Resistance
250 mΩ
250 mΩ
Mount
Through Hole
-
Case/Package
Axial
Axial
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Wirewound
Wirewound
Temperature Coefficient
90 ppm/°C
90 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Fixed Resistor, Wire Wound, 1W, 0.25ohm, 0.5V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 0.25ohm, 0.5V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
OhmiteWHCR25FET
Fixed Resistor, Wire Wound, 2W, 0.25ohm, 0.7071V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
OhmiteWHAR25FET
Fixed Resistor, Wire Wound, 0.5W, 0.25ohm, 0.3536V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
RES 250 MOHM 1W 1% AXIAL
Ohmite43FR25E
Fixed Resistor, Wire Wound, 3W, 0.25ohm, 200V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite WNBR25FET provided by its distributors.

Fixed Resistor, Wire Wound, 1W, 0.25ohm, 0.5V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR WN 0.130Diax0.276L 3.30mmx7.00mm 1W 250mOhm ±90ppm/C
WN SERIES CERAMIC AXIAL WIREWOUND RESISTOR 250MOHMS 1% 1W +/-90PPM/DEGC
Res Wirewound 0.25 Ohm 1% 1W ±20ppm/°C Molded AXL T/R
250mΩ ±1% 1W ±90ppm/℃ Plugins Through hole mounting 7mm(Length)
RESISTOR, 1W MINI MOLDED .25 OHM 1pct.
WNBR25FET, OHMITE MANUFACTURING

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV