Ohmite WHCR25FET

Fixed Resistor, Wire Wound, 2W, 0.25ohm, 0.7071V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
$ 0.609
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite WHCR25FET.

IHS

Datasheet2 pages6 years ago

Electro Sonic

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+31.06%

CAD Models

Download Ohmite WHCR25FET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.609
$ 0.721
Stock
16,419
24,698
Authorized Distributors
6
6
Resistance
250 mΩ
250 mΩ
Mount
Through Hole
-
Case/Package
Axial
Axial
Tolerance
1 %
1 %
Power Rating
2 W
2 W
Composition
Wirewound
Wirewound
Temperature Coefficient
90 ppm/°C
90 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

OhmiteWHAR25FET
Fixed Resistor, Wire Wound, 0.5W, 0.25ohm, 0.3536V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
OhmiteWNBR25FET
Fixed Resistor, Wire Wound, 1W, 0.25ohm, 0.5V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 0.25ohm, 0.5V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
Res Wirewound 0.25 Ohm 1% 3W ±100ppm/C Conformal Coated AXL Ammo
RES 250 MOHM 1W 1% AXIAL
Res Wirewound 0.25 Ohm 1% 5W ±100ppm/C Conformal Coated AXL Ammo

Descriptions

Descriptions of Ohmite WHCR25FET provided by its distributors.

Fixed Resistor, Wire Wound, 2W, 0.25ohm, 0.7071V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR WH 0.180Diax0.449L 4.57mmx11.40mm 2W 250mOhm ±90ppm/C
WH SERIES CERAMIC AXIAL WIREWOUND RESISTOR 250MOHMS 1% 2W +/-90PPM/DEGC
250mΩ ±1% 2W ±90ppm/℃ Plugins,D4.6XL11.4MM Through hole mounting 11.4mm(Length)
WIREWOUND RESISTOR, 0.25OHM, 2W, 1%; Resistance:0.25ohm; Product Range:WH Series; Power Rating:2W; Resistance Tolerance:± 1%; Resistor Case / Package:Axial Leaded; Voltage Rating:-; Resistor Technolog 53X1054

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV