Ohmite WNA10RFET

Fixed Resistor, Wire Wound, 0.5W, 10ohm, 2.2361V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 1.349
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite WNA10RFET.

IHS

Datasheet2 pages6 years ago

Master Electronics

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.12%

CAD Models

Download Ohmite WNA10RFET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.349
$ 0.479
Stock
823
6,956
Authorized Distributors
5
6
Resistance
10 Ω
10 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
1 %
1 %
Power Rating
500 mW
500 mW
Composition
Wirewound
Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OhmiteWHA10RFET
Fixed Resistor, Wire Wound, 0.5W, 10ohm, 2.2361V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
OhmiteWHC10RFET
Fixed Resistor, Wire Wound, 2W, 10ohm, 4.4721V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
OhmiteWNC10RFET
Fixed Resistor, Wire Wound, 2W, 10ohm, 4.4721V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 10ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.05W, 10ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNMF14FTC10R0
Fixed Resistor, Metal Film, 0.25W, 10ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite WNA10RFET provided by its distributors.

Fixed Resistor, Wire Wound, 0.5W, 10ohm, 2.2361V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR WN 0.100Diax0.200L 2.54mmx5.08mm 0.5W 1/2W 10Ohm ±50ppm/C
WN SERIES CERAMIC AXIAL WIREWOUND RESISTOR 10OHMS 1% 0.5W +/-50PPM/DEGC
Res Wirewound 10 Ohm 1% 0.5W ±20ppm/°C Conformal AXL Thru-Hole T/R

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV