Ohmite WHE250FET

Fixed Resistor, Wire Wound, 5W, 250ohm, 35.3553V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
$ 0.627
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite WHE250FET.

IHS

Datasheet2 pages5 years ago

Master Electronics

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.60%

CAD Models

Download Ohmite WHE250FET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Ohmite45F250E
Fixed Resistor, Wire Wound, 5W, 250ohm, 460V, 1% +/-Tol, Through Hole Mount
OhmiteWNE250FET
Fixed Resistor, Wire Wound, 5W, 250ohm, 35.3553V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
OhmiteWHB250FET
Fixed Resistor, Wire Wound, 1W, 250ohm, 15.8114V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 250ohm, 15.8114V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
RES 250 OHM 5W 1% AXIAL
Res Wirewound 250 Ohm 1% 1W ±100ppm/C Conformal Coated AXL Ammo

Descriptions

Descriptions of Ohmite WHE250FET provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 250ohm, 35.3553V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR WH 0.295Diax0.787L 7.50mmx20.00mm 5W 250Ohm ±20ppm/C
WH SERIES CERAMIC AXIAL WIREWOUND RESISTOR 250OHMS 1% 5W +/-20PPM/DEGC
WIREWOUND RESISTOR, 250 OHM, 5W, ±1%; Resistance:250ohm; Product Range:WHE Series; Power Rating:5W; Resistance Tolerance:± 1%; Resistor Case / Package:Axial Leaded; Voltage Rating:-; Resistor Technolo 13T1803
Resistor Wirewound, 250 Ohm, 5W, ±1%, Full Reel; Rango De Producto:Serie Whe; Resistencia:250Ohm; Potencia Nominal:5W; Tolerancia De Resistencia:± 1%; Tensión Nominal:-; Tipo De Resistencia:Axial Leaded; Núm. De Contactos:2 |Ohmite WHE250FET

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV