Ohmite WNE250FET

Fixed Resistor, Wire Wound, 5W, 250ohm, 35.3553V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
$ 0.814
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite WNE250FET.

IHS

Datasheet2 pages5 years ago

Master Electronics

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.54%

CAD Models

Download Ohmite WNE250FET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2012-03-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

OhmiteWHE250FET
Fixed Resistor, Wire Wound, 5W, 250ohm, 35.3553V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Ohmite45F250E
Fixed Resistor, Wire Wound, 5W, 250ohm, 460V, 1% +/-Tol, Through Hole Mount
Ohmite45F270E
Fixed Resistor, Wire Wound, 5W, 270ohm, 460V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
RES 250 OHM 5W 1% AXIAL
ALSR FIXED RESISTOR Axial Through Hole Resistor ±1% ±30ppm/C 250Ohm 5W
Fixed Resistor, Wire Wound, 5W, 270ohm, 36.7423V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite WNE250FET provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 250ohm, 35.3553V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR WN 0.295Diax0.787L 7.50mmx20.00mm 5W 250Ohm ±20ppm/C
WN SERIES CERAMIC AXIAL WIREWOUND RESISTOR 250OHMS 1% 5W +/-20PPM/DEGC
Resistor Wirewound, 250 Ohm, 5W, ±1%; Rango De Producto:Serie Wne; Resistencia:250Ohm; Potencia Nominal:5W; Tolerancia De Resistencia:± 1%; Tipo De Resistencia:Axial Leaded; Tipo De Elemento Resistivo:Bobinado |Ohmite WNE250FET
WIREWOUND RESISTOR, 250 OHM, 5W, ±1%; Re; WIREWOUND RESISTOR, 250 OHM, 5W, ±1%; Resistance:250ohm; Product Range:WNE Series; Power Rating:5W; Resistance Tolerance:± 1%; Resistor Case Style:Axial Leaded; Voltage Rating:-; Resistor Element Type:Wirewound

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV